Part Details for SNJ54AS805BJ by Texas Instruments
Overview of SNJ54AS805BJ by Texas Instruments
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for SNJ54AS805BJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Quest Components | Logic Circuit, HEX 2-Input NOR, AS-TTL, 20 Pin, Ceramic, DIP | 1 |
|
$20.0000 | Buy Now |
|
Quest Components | Logic Circuit, HEX 2-Input NOR, AS-TTL, 20 Pin, Ceramic, DIP | 57 |
|
$35.7779 / $44.7224 | Buy Now |
|
Quest Components | Logic Circuit, HEX 2-Input NOR, AS-TTL, 20 Pin, Ceramic, DIP | 32 |
|
$38.0140 / $44.7224 | Buy Now |
|
Quest Components | Logic Circuit, HEX 2-Input NOR, AS-TTL, 20 Pin, Ceramic, DIP | 23 |
|
$21.6000 / $24.0000 | Buy Now |
|
Quest Components | Logic Circuit, HEX 2-Input NOR, AS-TTL, 20 Pin, Ceramic, DIP | 23 |
|
$21.6000 / $24.0000 | Buy Now |
Part Details for SNJ54AS805BJ
SNJ54AS805BJ CAD Models
SNJ54AS805BJ Part Data Attributes
|
SNJ54AS805BJ
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SNJ54AS805BJ
Texas Instruments
Hex 2-Input NOR Drivers 20-CDIP -55 to 125
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP20,.3 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | IOH = 40MA @ VOH = 2V; IOL = 40MA @ VOL = 0.5V | |
Family | AS | |
JESD-30 Code | R-GDIP-T20 | |
Length | 24.195 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NOR GATE | |
Number of Functions | 6 | |
Number of Inputs | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 32 mA | |
Prop. Delay@Nom-Sup | 4.8 ns | |
Propagation Delay (tpd) | 4.8 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Screening Level | MIL-PRF-38535 | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for SNJ54AS805BJ
This table gives cross-reference parts and alternative options found for SNJ54AS805BJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNJ54AS805BJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74AS805BN | Hex 2-Input NOR Drivers 20-PDIP 0 to 70 | Texas Instruments | SNJ54AS805BJ vs SN74AS805BN |
SN74AS805BN | NOR Gate, AS Series, 6-Func, 2-Input, TTL, PDIP20, 0.300 INCH, PLASTIC, DIP-20 | Rochester Electronics LLC | SNJ54AS805BJ vs SN74AS805BN |
SN54AS805BJ | AS SERIES, HEX 2-INPUT NOR GATE, CDIP20, 0.300 INCH, CERAMIC, DIP-20 | Texas Instruments | SNJ54AS805BJ vs SN54AS805BJ |
SN74AS805BN3 | NOR Gate | Rochester Electronics LLC | SNJ54AS805BJ vs SN74AS805BN3 |