Part Details for SNJ54AS1036AJ by Texas Instruments
Overview of SNJ54AS1036AJ by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SNJ54AS1036AJ
SNJ54AS1036AJ CAD Models
SNJ54AS1036AJ Part Data Attributes
|
SNJ54AS1036AJ
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SNJ54AS1036AJ
Texas Instruments
AS SERIES, QUAD 2-INPUT NOR GATE, CDIP14, 0.300 INCH, CERAMIC, DIP-14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP14,.3 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | IOH = 40MA @ VOH = 2V; IOL = 40MA @ VOL = 0.5V | |
Family | AS | |
JESD-30 Code | R-GDIP-T14 | |
Length | 19.56 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NOR GATE | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 23 mA | |
Propagation Delay (tpd) | 4.8 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Screening Level | 38535Q/M;38534H;883B | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for SNJ54AS1036AJ
This table gives cross-reference parts and alternative options found for SNJ54AS1036AJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNJ54AS1036AJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DM74AS1036AN | IC AS SERIES, QUAD 2-INPUT NOR GATE, PDIP14, PLASTIC, DIP-14, Gate | Texas Instruments | SNJ54AS1036AJ vs DM74AS1036AN |
SN74AS1036AN | NOR Gate, AS Series, 4-Func, 2-Input, TTL, PDIP14, PLASTIC, MS-001AA, DIP-14 | Rochester Electronics LLC | SNJ54AS1036AJ vs SN74AS1036AN |
SN74AS1036N-10 | AS SERIES, QUAD 2-INPUT NOR GATE, PDIP14 | Texas Instruments | SNJ54AS1036AJ vs SN74AS1036N-10 |
SNJ54AS1036AJ | NOR Gate, AS Series, 4-Func, 2-Input, TTL, CDIP14, 0.300 INCH, CERAMIC, DIP-14 | Rochester Electronics LLC | SNJ54AS1036AJ vs SNJ54AS1036AJ |
SN74AS1036AN | Quadruple 2-Input Positive-NOR Drivers 14-PDIP 0 to 70 | Texas Instruments | SNJ54AS1036AJ vs SN74AS1036AN |
SN54AS1036AJ | AS SERIES, QUAD 2-INPUT NOR GATE, CDIP14, 0.300 INCH, CERAMIC, DIP-14 | Texas Instruments | SNJ54AS1036AJ vs SN54AS1036AJ |
SNJ54AS1036J | NOR Gate | Rochester Electronics LLC | SNJ54AS1036AJ vs SNJ54AS1036J |
SN54AS1036J | NOR Gate | Rochester Electronics LLC | SNJ54AS1036AJ vs SN54AS1036J |
DM74AS1036AN | IC AS SERIES, QUAD 2-INPUT NOR GATE, PDIP14, PLASTIC, DIP-14, Gate | National Semiconductor Corporation | SNJ54AS1036AJ vs DM74AS1036AN |