Part Details for 935206930112 by NXP Semiconductors
Overview of 935206930112 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 935206930112
935206930112 CAD Models
935206930112 Part Data Attributes
|
935206930112
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
935206930112
NXP Semiconductors
IC ABT SERIES, QUAD 2-INPUT NOR GATE, PDIP14, 0.300 INCH, PLASTIC, MO-001AA, SOT-27-1, DIP-14, Gate
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | MO-001AA | |
Package Description | DIP, | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | ABT | |
JESD-30 Code | R-PDIP-T14 | |
Length | 19.025 mm | |
Logic IC Type | NOR GATE | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Propagation Delay (tpd) | 3.4 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for 935206930112
This table gives cross-reference parts and alternative options found for 935206930112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 935206930112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74AS1036N-10 | AS SERIES, QUAD 2-INPUT NOR GATE, PDIP14 | Texas Instruments | 935206930112 vs SN74AS1036N-10 |
SNJ54AS1036FH | NOR Gate | Rochester Electronics LLC | 935206930112 vs SNJ54AS1036FH |
SNJ54AS1036J | NOR Gate | Rochester Electronics LLC | 935206930112 vs SNJ54AS1036J |
SN74AS1036AN | NOR Gate, AS Series, 4-Func, 2-Input, TTL, PDIP14, PLASTIC, MS-001AA, DIP-14 | Rochester Electronics LLC | 935206930112 vs SN74AS1036AN |
SN54AS1036J | NOR Gate | Rochester Electronics LLC | 935206930112 vs SN54AS1036J |
SN74AS1036FN-00 | AS SERIES, QUAD 2-INPUT NOR GATE, PQCC20 | Texas Instruments | 935206930112 vs SN74AS1036FN-00 |
SN54AS1036FH | NOR Gate | Rochester Electronics LLC | 935206930112 vs SN54AS1036FH |
SN74AS1036AD | NOR Gate, AS Series, 4-Func, 2-Input, TTL, PDSO14, PLASTIC, SOIC-14 | Rochester Electronics LLC | 935206930112 vs SN74AS1036AD |
SN54AS1036AJ | AS SERIES, QUAD 2-INPUT NOR GATE, CDIP14, 0.300 INCH, CERAMIC, DIP-14 | Texas Instruments | 935206930112 vs SN54AS1036AJ |
SN74AS1036AD | AS SERIES, QUAD 2-INPUT NOR GATE, PDSO14, PLASTIC, SOIC-14 | Texas Instruments | 935206930112 vs SN74AS1036AD |