Part Details for SNJ54ALS857JT-00 by Texas Instruments
Overview of SNJ54ALS857JT-00 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SNJ54ALS857JT-00
SNJ54ALS857JT-00 CAD Models
SNJ54ALS857JT-00 Part Data Attributes
|
SNJ54ALS857JT-00
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SNJ54ALS857JT-00
Texas Instruments
ALS SERIES, HEX 2 LINE TO 1 LINE MULTIPLEXER, CONFIGURABLE OUTPUT, CDIP24
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | DIP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | ALS | |
JESD-30 Code | R-GDIP-T24 | |
Length | 32.005 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | MULTIPLEXER | |
Number of Functions | 6 | |
Number of Inputs | 2 | |
Number of Outputs | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | CONFIGURABLE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 33 mA | |
Propagation Delay (tpd) | 37 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for SNJ54ALS857JT-00
This table gives cross-reference parts and alternative options found for SNJ54ALS857JT-00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNJ54ALS857JT-00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8753301LX | ALS SERIES, HEX 2 LINE TO 1 LINE MULTIPLEXER, CONFIGURABLE OUTPUT, CDIP24, 0.300 INCH, CERDIP-24 | Texas Instruments | SNJ54ALS857JT-00 vs 5962-8753301LX |
SN74ALS857NTE4 | ALS SERIES, HEX 2 LINE TO 1 LINE MULTIPLEXER, CONFIGURABLE OUTPUT, PDIP24, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-24 | Texas Instruments | SNJ54ALS857JT-00 vs SN74ALS857NTE4 |
SN54ALS857JT-00 | ALS SERIES, HEX 2 LINE TO 1 LINE MULTIPLEXER, CONFIGURABLE OUTPUT, CDIP24 | Texas Instruments | SNJ54ALS857JT-00 vs SN54ALS857JT-00 |
SN74ALS857NT | Hex 2-Line To 1-Line Universal Multiplexers With 3-State Outputs 24-PDIP 0 to 70 | Texas Instruments | SNJ54ALS857JT-00 vs SN74ALS857NT |
SN74ALS857NT-10 | ALS SERIES, HEX 2 LINE TO 1 LINE MULTIPLEXER, CONFIGURABLE OUTPUT, PDIP24 | Texas Instruments | SNJ54ALS857JT-00 vs SN74ALS857NT-10 |
SNJ54ALS857JT | Hex 2-To-1 Universal Multiplexers With 3-State Outputs 24-CDIP -55 to 125 | Texas Instruments | SNJ54ALS857JT-00 vs SNJ54ALS857JT |