Part Details for SNJ54ALS633FN by Texas Instruments
Overview of SNJ54ALS633FN by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SNJ54ALS633FN
SNJ54ALS633FN CAD Models
SNJ54ALS633FN Part Data Attributes:
|
SNJ54ALS633FN
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SNJ54ALS633FN
Texas Instruments
ALS SERIES, 32-BIT ERROR DETECT AND CORRECT CKT, PQCC68
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | QCCJ, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | BUILT IN DIAGNOSTICS; BYTE CONTROL | |
Family | ALS | |
JESD-30 Code | S-PQCC-J68 | |
Length | 24.2316 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | ERROR DETECTION AND CORRECTION CIRCUIT | |
Number of Bits | 32 | |
Number of Functions | 1 | |
Number of Terminals | 68 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | OPEN-COLLECTOR | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Power Supply Current-Max (ICC) | 250 mA | |
Propagation Delay (tpd) | 65 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 24.2316 mm |
Alternate Parts for SNJ54ALS633FN
This table gives cross-reference parts and alternative options found for SNJ54ALS633FN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNJ54ALS633FN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74ALS280DG4 | ALS SERIES, 9-BIT PARITY GENERATOR/CHECKER, COMPLEMENTARY OUTPUT, PDSO14, GREEN, PLASTIC, SOIC-14 | Texas Instruments | SNJ54ALS633FN vs SN74ALS280DG4 |
SNJ54ALS688W | 8-Bit Identity/Magnitude Comparators (P=Q) with Enable 20-CFP -55 to 125 | Texas Instruments | SNJ54ALS633FN vs SNJ54ALS688W |
SN54ALS29809JT | ALS SERIES, 9-BIT IDENTITY COMPARATOR, INVERTED OUTPUT, CDIP24 | Texas Instruments | SNJ54ALS633FN vs SN54ALS29809JT |
SN54ALS521FH-00 | ALS SERIES, 8-BIT IDENTITY COMPARATOR, INVERTED OUTPUT, CQCC20 | Texas Instruments | SNJ54ALS633FN vs SN54ALS521FH-00 |
SN74ALS29809DWR | ALS SERIES, 9-BIT IDENTITY COMPARATOR, INVERTED OUTPUT, PDSO24 | Texas Instruments | SNJ54ALS633FN vs SN74ALS29809DWR |
SN74ALS29806FN | ALS SERIES, 6-BIT IDENTITY COMPARATOR, INVERTED OUTPUT, PQCC28 | Texas Instruments | SNJ54ALS633FN vs SN74ALS29806FN |
SN54ALS679FH-00 | ALS SERIES, 12-BIT ADDRESS COMPARATOR, INVERTED OUTPUT, CQCC20 | Texas Instruments | SNJ54ALS633FN vs SN54ALS679FH-00 |
SN74ALS280N3 | 9-Bit Odd/Even Parity Generators/Checkers 14-PDIP 0 to 70 | Texas Instruments | SNJ54ALS633FN vs SN74ALS280N3 |
SN54ALS520FK | ALS SERIES, 8-BIT IDENTITY COMPARATOR, INVERTED OUTPUT, CQCC20, CERAMIC, LCC-20 | Texas Instruments | SNJ54ALS633FN vs SN54ALS520FK |
SNJ54ALS520FH-00 | ALS SERIES, 8-BIT IDENTITY COMPARATOR, INVERTED OUTPUT, CQCC20 | Texas Instruments | SNJ54ALS633FN vs SNJ54ALS520FH-00 |