Part Details for SNJ54ALS573FH-00 by Texas Instruments
Overview of SNJ54ALS573FH-00 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SNJ54ALS573FH-00
SNJ54ALS573FH-00 CAD Models
SNJ54ALS573FH-00 Part Data Attributes
|
SNJ54ALS573FH-00
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SNJ54ALS573FH-00
Texas Instruments
ALS SERIES, 8-BIT DRIVER, TRUE OUTPUT, CQCC20
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | QCCN, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | BROADSIDE VERSION OF 373 | |
Family | ALS | |
JESD-30 Code | S-CQCC-N20 | |
Length | 8.89 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC20,.35SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Power Supply Current-Max (ICC) | 24 mA | |
Propagation Delay (tpd) | 20 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.54 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 8.89 mm |
Alternate Parts for SNJ54ALS573FH-00
This table gives cross-reference parts and alternative options found for SNJ54ALS573FH-00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNJ54ALS573FH-00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
84012012X | ALS SERIES, 8-BIT DRIVER, TRUE OUTPUT, CQCC20, CERAMIC, CC-20 | Texas Instruments | SNJ54ALS573FH-00 vs 84012012X |
SN54ALS573BFK | Bus Driver, ALS Series, 1-Func, 8-Bit, True Output, TTL, CQCC20, LCC-20 | Rochester Electronics LLC | SNJ54ALS573FH-00 vs SN54ALS573BFK |
JM38510/38201B2X | Bus Driver, ALS Series, 1-Func, 8-Bit, True Output, TTL, CQCC20, CERAMIC, LCC-20 | Zilog Inc | SNJ54ALS573FH-00 vs JM38510/38201B2X |
SN54ALS573BFK | ALS SERIES, 8-BIT DRIVER, TRUE OUTPUT, CQCC20 | Texas Instruments | SNJ54ALS573FH-00 vs SN54ALS573BFK |
JM38510/38201B2A | Octal D-type Transparent Latches With 3-State Outputs 20-LCCC -55 to 125 | Texas Instruments | SNJ54ALS573FH-00 vs JM38510/38201B2A |
M38510/38201B2A | Octal D-type Transparent Latches With 3-State Outputs 20-LCCC -55 to 125 | Texas Instruments | SNJ54ALS573FH-00 vs M38510/38201B2A |
SN54ALS573FH-00 | ALS SERIES, 8-BIT DRIVER, TRUE OUTPUT, CQCC20 | Texas Instruments | SNJ54ALS573FH-00 vs SN54ALS573FH-00 |
54ALS573/B2AJC | ALS SERIES, 8-BIT DRIVER, TRUE OUTPUT, CQCC20, CERAMIC, LCC-20 | Motorola Mobility LLC | SNJ54ALS573FH-00 vs 54ALS573/B2AJC |
SNJ54ALS573CFK | Octal D-type Transparent Latches With 3-State Outputs 20-LCCC -55 to 125 | Texas Instruments | SNJ54ALS573FH-00 vs SNJ54ALS573CFK |