Logic
JM38510/38201B2X
Zilog Inc
Description: Bus Driver, ALS Series, 1-Func, 8-Bit, True Output, TTL, CQCC20, CERAMIC, LCC-20

Overview of JM38510/38201B2X by Zilog Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
JM38510/07701BEA Rochester Electronics LLC JM38510 - Decoder/Driver, S Series, Inverted Output, TTL, CDIP16

CAD Models for JM38510/38201B2X by Zilog Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for JM38510/38201B2X by Zilog Inc

JM38510/38201B2X
Zilog Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ZILOG INC
Part Package Code
QLCC
Package Description
QCCN,
Pin Count
20
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Additional Feature
BROADSIDE VERSION OF 373
Family
ALS
JESD-30 Code
S-CQCC-N20
Length
8.89 mm
Logic IC Type
BUS DRIVER
Number of Bits
8
Number of Functions
1
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
QCCN
Package Shape
SQUARE
Package Style
CHIP CARRIER
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Propagation Delay (tpd)
20 ns
Qualification Status
Not Qualified
Screening Level
MIL-M-38510 Class B
Seated Height-Max
2.03 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
TTL
Temperature Grade
MILITARY
Terminal Form
NO LEAD
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
8.89 mm
Want to compare parts?
  1. JM38510/38201B2X
    Zilog Inc
    Bus Driver, ALS Series, 1-Func, 8-Bit, True Output, TTL, CQCC20, CERAMIC, LCC-20
    VS

Alternate Parts for JM38510/38201B2X

This table gives cross-reference parts and alternative options found for JM38510/38201B2X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JM38510/38201B2X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
84012012X ALS SERIES, 8-BIT DRIVER, TRUE OUTPUT, CQCC20, CERAMIC, CC-20 Texas Instruments JM38510/38201B2X vs 84012012X
SNJ54ALS573FH-00 ALS SERIES, 8-BIT DRIVER, TRUE OUTPUT, CQCC20 Texas Instruments JM38510/38201B2X vs SNJ54ALS573FH-00
SN54ALS573BFK Bus Driver, ALS Series, 1-Func, 8-Bit, True Output, TTL, CQCC20, LCC-20 Rochester Electronics LLC JM38510/38201B2X vs SN54ALS573BFK
SN54ALS573BFK ALS SERIES, 8-BIT DRIVER, TRUE OUTPUT, CQCC20 Texas Instruments JM38510/38201B2X vs SN54ALS573BFK
JM38510/38201B2A Octal D-type Transparent Latches With 3-State Outputs 20-LCCC -55 to 125 Texas Instruments JM38510/38201B2X vs JM38510/38201B2A
M38510/38201B2A Octal D-type Transparent Latches With 3-State Outputs 20-LCCC -55 to 125 Texas Instruments JM38510/38201B2X vs M38510/38201B2A
SN54ALS573FH-00 ALS SERIES, 8-BIT DRIVER, TRUE OUTPUT, CQCC20 Texas Instruments JM38510/38201B2X vs SN54ALS573FH-00
54ALS573/B2AJC ALS SERIES, 8-BIT DRIVER, TRUE OUTPUT, CQCC20, CERAMIC, LCC-20 Motorola Mobility LLC JM38510/38201B2X vs 54ALS573/B2AJC
SNJ54ALS573CFK Octal D-type Transparent Latches With 3-State Outputs 20-LCCC -55 to 125 Texas Instruments JM38510/38201B2X vs SNJ54ALS573CFK
Part Number Description Manufacturer Compare
SN54ALS573BFK Bus Driver, ALS Series, 1-Func, 8-Bit, True Output, TTL, CQCC20, LCC-20 Rochester Electronics LLC JM38510/38201B2X vs SN54ALS573BFK
SN54ALS573BFK ALS SERIES, 8-BIT DRIVER, TRUE OUTPUT, CQCC20 Texas Instruments JM38510/38201B2X vs SN54ALS573BFK
SN54ALS573FH-00 ALS SERIES, 8-BIT DRIVER, TRUE OUTPUT, CQCC20 Texas Instruments JM38510/38201B2X vs SN54ALS573FH-00
54ALS573/B2AJC ALS SERIES, 8-BIT DRIVER, TRUE OUTPUT, CQCC20, CERAMIC, LCC-20 Motorola Mobility LLC JM38510/38201B2X vs 54ALS573/B2AJC
SNJ54ALS573CFK Octal D-type Transparent Latches With 3-State Outputs 20-LCCC -55 to 125 Texas Instruments JM38510/38201B2X vs SNJ54ALS573CFK
JM38510/38201B2A Octal D-type Transparent Latches With 3-State Outputs 20-LCCC -55 to 125 Texas Instruments JM38510/38201B2X vs JM38510/38201B2A
SNJ54ALS573FH-00 ALS SERIES, 8-BIT DRIVER, TRUE OUTPUT, CQCC20 Texas Instruments JM38510/38201B2X vs SNJ54ALS573FH-00
M38510/38201B2A Octal D-type Transparent Latches With 3-State Outputs 20-LCCC -55 to 125 Texas Instruments JM38510/38201B2X vs M38510/38201B2A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JM38510/38201B2X by Zilog Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JM38510/38201B2X by Zilog Inc

Select Manufacturer
Which Manufacturer of JM38510/38201B2X would you like to use for your alert(s)?
  • Please alert me when JM38510/38201B2X inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for JM38510/38201B2X alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JM38510/38201B2X to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for JM38510/38201B2X alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JM38510/38201B2X.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JM38510/38201B2X by Zilog Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: