Part Details for SNJ54ALS30AFK by Texas Instruments
Overview of SNJ54ALS30AFK by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Medical Imaging
Robotics and Drones
Price & Stock for SNJ54ALS30AFK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-SNJ54ALS30AFK-ND
|
DigiKey | IC GATE NAND 1CH 8-INP 20LCCC Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
|
Quest Components | 85 |
|
$6.3375 / $10.2771 | Buy Now | |
|
Ameya Holding Limited | 2176 |
|
RFQ |
Part Details for SNJ54ALS30AFK
SNJ54ALS30AFK CAD Models
SNJ54ALS30AFK Part Data Attributes
|
SNJ54ALS30AFK
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SNJ54ALS30AFK
Texas Instruments
Military single 8-input, 4.5-V to 5.5-V bipolar NAND gate 20-LCCC -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QLCC | |
Package Description | QCCN, LCC20,.35SQ | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | ALS | |
JESD-30 Code | S-CQCC-N20 | |
JESD-609 Code | e0 | |
Length | 8.89 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.02 A | |
Number of Functions | 1 | |
Number of Inputs | 8 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC20,.35SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Packing Method | TUBE | |
Power Supply Current-Max (ICC) | 0.9 mA | |
Prop. Delay@Nom-Sup | 15 ns | |
Propagation Delay (tpd) | 15 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Screening Level | MIL-PRF-38535 | |
Seated Height-Max | 2.03 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 8.89 mm |
Alternate Parts for SNJ54ALS30AFK
This table gives cross-reference parts and alternative options found for SNJ54ALS30AFK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNJ54ALS30AFK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-86837012A | NAND Gate, ALS Series, 1-Func, 8-Input, TTL, CQCC20 | National Semiconductor Corporation | SNJ54ALS30AFK vs 5962-86837012A |
5962-86837012A | Military single 8-input, 4.5-V to 5.5-V bipolar NAND gate 20-LCCC -55 to 125 | Texas Instruments | SNJ54ALS30AFK vs 5962-86837012A |
M38510/37004B2A | Military single 8-input, 4.5-V to 5.5-V bipolar NAND gate 20-LCCC -55 to 125 | Texas Instruments | SNJ54ALS30AFK vs M38510/37004B2A |