Part Details for SNJ54ALS29821FK by Texas Instruments
Overview of SNJ54ALS29821FK by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for SNJ54ALS29821FK
SNJ54ALS29821FK CAD Models
SNJ54ALS29821FK Part Data Attributes:
|
SNJ54ALS29821FK
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SNJ54ALS29821FK
Texas Instruments
ALS SERIES, 10-BIT DRIVER, TRUE OUTPUT, CQCC28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | QCCN, LCC28,.45SQ | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | POWER OFF DISABLE OUTPUTS TO PERMIT LIVE INSERTION | |
Family | ALS | |
JESD-30 Code | S-CQCC-N28 | |
Length | 11.43 mm | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC28,.45SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Seated Height-Max | 2.03 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Type | POSITIVE EDGE | |
Width | 11.43 mm |
Alternate Parts for SNJ54ALS29821FK
This table gives cross-reference parts and alternative options found for SNJ54ALS29821FK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNJ54ALS29821FK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN54ALS29821FK | Bus Driver, ALS Series, 1-Func, 10-Bit, True Output, TTL, CQCC28 | Rochester Electronics LLC | SNJ54ALS29821FK vs SN54ALS29821FK |
AM29821A/B3A | Bus Driver, S Series, 1-Func, 10-Bit, True Output, TTL, CQCC28, CERAMIC, LCC-28 | AMD | SNJ54ALS29821FK vs AM29821A/B3A |
AM29821ALC | S SERIES, 10-BIT DRIVER, TRUE OUTPUT, CQCC28, CERAMIC, LCC-28 | Rochester Electronics LLC | SNJ54ALS29821FK vs AM29821ALC |
SNJ54ALS29821FK | Bus Driver, ALS Series, 1-Func, 10-Bit, True Output, TTL, CQCC28 | Rochester Electronics LLC | SNJ54ALS29821FK vs SNJ54ALS29821FK |
AM29821A/B3A | Bus Driver, S Series, 1-Func, 10-Bit, True Output, TTL, CQCC28, CERAMIC, LCC-28 | Rochester Electronics LLC | SNJ54ALS29821FK vs AM29821A/B3A |
AM29821ALC | Bus Driver, S Series, 1-Func, 10-Bit, True Output, TTL, CQCC28, CERAMIC, LCC-28 | AMD | SNJ54ALS29821FK vs AM29821ALC |