Part Details for SNJ54ALS04BFK by Texas Instruments
Overview of SNJ54ALS04BFK by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SNJ54ALS04BFK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-SNJ54ALS04BFK-ND
|
DigiKey | IC INVERTER 6CH 6-INP 20LCCC Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
|
Bristol Electronics | 46 |
|
RFQ | ||
|
Ameya Holding Limited | 1784 |
|
RFQ |
Part Details for SNJ54ALS04BFK
SNJ54ALS04BFK CAD Models
SNJ54ALS04BFK Part Data Attributes
|
SNJ54ALS04BFK
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SNJ54ALS04BFK
Texas Instruments
Military 6-ch, 4.5-V to 5.5-V bipolar inverters 20-LCCC -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | QCCN, LCC20,.35SQ | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | ALS | |
JESD-30 Code | S-CQCC-N20 | |
JESD-609 Code | e0 | |
Length | 8.89 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.008 A | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC20,.35SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Packing Method | TUBE | |
Power Supply Current-Max (ICC) | 4.4 mA | |
Prop. Delay@Nom-Sup | 17 ns | |
Propagation Delay (tpd) | 17 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Screening Level | MIL-PRF-38535 | |
Seated Height-Max | 2.03 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 8.89 mm |
Alternate Parts for SNJ54ALS04BFK
This table gives cross-reference parts and alternative options found for SNJ54ALS04BFK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNJ54ALS04BFK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SNJ54ALS04AFH-00 | ALS SERIES, HEX 1-INPUT INVERT GATE, CQCC20 | Texas Instruments | SNJ54ALS04BFK vs SNJ54ALS04AFH-00 |
SN54ALS04BFK | ALS SERIES, HEX 1-INPUT INVERT GATE, CQCC20, CERAMIC, CC-20 | Texas Instruments | SNJ54ALS04BFK vs SN54ALS04BFK |
5962-86843012A | Inverter, ALS Series, 6-Func, 1-Input, TTL, CQCC20 | National Semiconductor Corporation | SNJ54ALS04BFK vs 5962-86843012A |
M38510/37006B2A | Military 6-ch, 4.5-V to 5.5-V bipolar inverters 20-LCCC -55 to 125 | Texas Instruments | SNJ54ALS04BFK vs M38510/37006B2A |
5962-86843012X | Inverter, ALS Series, 6-Func, 1-Input, TTL, CQCC20 | Signetics | SNJ54ALS04BFK vs 5962-86843012X |
SN54ALS04AFH-00 | ALS SERIES, HEX 1-INPUT INVERT GATE, CQCC20 | Texas Instruments | SNJ54ALS04BFK vs SN54ALS04AFH-00 |