Part Details for 5962-86843012A by National Semiconductor Corporation
Overview of 5962-86843012A by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for 5962-86843012A
5962-86843012A CAD Models
5962-86843012A Part Data Attributes
|
5962-86843012A
National Semiconductor Corporation
Buy Now
|
Compare Parts:
5962-86843012A
National Semiconductor Corporation
Inverter, ALS Series, 6-Func, 1-Input, TTL, CQCC20
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | CERAMIC, CC-20 | |
Reach Compliance Code | unknown | |
Family | ALS | |
JESD-30 Code | S-CQCC-N20 | |
JESD-609 Code | e0 | |
Length | 8.89 mm | |
Logic IC Type | INVERTER | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | NOT APPLICABLE | |
Propagation Delay (tpd) | 17 ns | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 2.03 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT APPLICABLE | |
Width | 8.89 mm |
Alternate Parts for 5962-86843012A
This table gives cross-reference parts and alternative options found for 5962-86843012A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-86843012A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38510/37006B2A | Military 6-ch, 4.5-V to 5.5-V bipolar inverters 20-LCCC -55 to 125 | Texas Instruments | 5962-86843012A vs M38510/37006B2A |
SN54ALS04BFK | ALS SERIES, HEX 1-INPUT INVERT GATE, CQCC20, CERAMIC, CC-20 | Texas Instruments | 5962-86843012A vs SN54ALS04BFK |
5962-86843012X | Inverter, ALS Series, 6-Func, 1-Input, TTL, CQCC20 | Signetics | 5962-86843012A vs 5962-86843012X |
SNJ54ALS04AFH-00 | ALS SERIES, HEX 1-INPUT INVERT GATE, CQCC20 | Texas Instruments | 5962-86843012A vs SNJ54ALS04AFH-00 |
M38510/37006B2X | ALS SERIES, HEX 1-INPUT NAND GATE, CQCC20, CERAMIC, LCC-20 | Texas Instruments | 5962-86843012A vs M38510/37006B2X |
SN54ALS04AFH-00 | ALS SERIES, HEX 1-INPUT INVERT GATE, CQCC20 | Texas Instruments | 5962-86843012A vs SN54ALS04AFH-00 |
JM38510/37006B2A | Military 6-ch, 4.5-V to 5.5-V bipolar inverters 20-LCCC -55 to 125 | Texas Instruments | 5962-86843012A vs JM38510/37006B2A |