Datasheets
SNJ54ALS00AFK by: Texas Instruments

Military 4-ch, 2-input, 4.5-V to 5.5-V bipolar NAND gates 20-LCCC -55 to 125

Part Details for SNJ54ALS00AFK by Texas Instruments

Overview of SNJ54ALS00AFK by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for SNJ54ALS00AFK

Part # Distributor Description Stock Price Buy
DISTI # 296-SNJ54ALS00AFK-ND
DigiKey IC GATE NAND 4CH 2-INP 20LCCC Lead time: 12 Weeks Container: Tube Temporarily Out of Stock
Buy Now
Bristol Electronics   Min Qty: 1 74
  • 1 $9.0000
  • 6 $6.7500
  • 16 $6.0750
  • 29 $5.6250
  • 73 $5.4000
$5.4000 / $9.0000 Buy Now
Quest Components Logic Circuit, Quad 2-Input NAND, ALS-TTL, 20 Pin, Ceramic, LLCC 50
  • 1 $13.7028
  • 8 $9.1352
  • 28 $8.4501
$8.4501 / $13.7028 Buy Now
Quest Components Logic Circuit, Quad 2-Input NAND, ALS-TTL, 20 Pin, Ceramic, LLCC 59
  • 1 $12.0000
  • 5 $9.0000
  • 29 $8.1000
$8.1000 / $12.0000 Buy Now
Quest Components Logic Circuit, Quad 2-Input NAND, ALS-TTL, 20 Pin, Ceramic, LLCC 3
  • 1 $12.3325
  • 3 $11.5103
$11.5103 / $12.3325 Buy Now
Ameya Holding Limited   2443
RFQ

Part Details for SNJ54ALS00AFK

SNJ54ALS00AFK CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SNJ54ALS00AFK Part Data Attributes:

SNJ54ALS00AFK Texas Instruments
Buy Now Datasheet
Compare Parts:
SNJ54ALS00AFK Texas Instruments Military 4-ch, 2-input, 4.5-V to 5.5-V bipolar NAND gates 20-LCCC -55 to 125
Pbfree Code Yes
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer TEXAS INSTRUMENTS INC
Part Package Code QFN
Package Description QCCN, LCC20,.35SQ
Pin Count 20
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Family ALS
JESD-30 Code S-CQCC-N20
JESD-609 Code e0
Length 8.89 mm
Load Capacitance (CL) 50 pF
Logic IC Type NAND GATE
Max I(ol) 0.0004 A
Number of Functions 4
Number of Inputs 2
Number of Terminals 20
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED
Package Code QCCN
Package Equivalence Code LCC20,.35SQ
Package Shape SQUARE
Package Style CHIP CARRIER
Packing Method TUBE
Power Supply Current-Max (ICC) 3 mA
Prop. Delay@Nom-Sup 15 ns
Propagation Delay (tpd) 9 ns
Qualification Status Not Qualified
Schmitt Trigger NO
Screening Level MIL-PRF-38535
Seated Height-Max 2.03 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology TTL
Temperature Grade MILITARY
Terminal Finish TIN LEAD
Terminal Form NO LEAD
Terminal Pitch 1.27 mm
Terminal Position QUAD
Width 8.89 mm

Alternate Parts for SNJ54ALS00AFK

This table gives cross-reference parts and alternative options found for SNJ54ALS00AFK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNJ54ALS00AFK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
JM38510/37001B2A Military 4-ch, 2-input, 4.5-V to 5.5-V bipolar NAND gates 20-LCCC -55 to 125 Texas Instruments SNJ54ALS00AFK vs JM38510/37001B2A
54ALS00/B2AJC ALS SERIES, QUAD 2-INPUT NAND GATE, CQCC20, CERAMIC, LCC-20 Motorola Mobility LLC SNJ54ALS00AFK vs 54ALS00/B2AJC
5962-86833012A NAND Gate, ALS Series, 4-Func, 2-Input, TTL, CQCC20 National Semiconductor Corporation SNJ54ALS00AFK vs 5962-86833012A
SN54ALS00AFK ALS SERIES, QUAD 2-INPUT NAND GATE, CQCC20, CERAMIC, CC-20 Texas Instruments SNJ54ALS00AFK vs SN54ALS00AFK
5962-86833012X NAND Gate, ALS Series, 4-Func, 2-Input, TTL, CQCC20 Signetics SNJ54ALS00AFK vs 5962-86833012X
5962-86833012A Military 4-ch, 2-input, 4.5-V to 5.5-V bipolar NAND gates 20-LCCC -55 to 125 Texas Instruments SNJ54ALS00AFK vs 5962-86833012A
Part Number Description Manufacturer Compare
SN54ALS00AFK ALS SERIES, QUAD 2-INPUT NAND GATE, CQCC20, CERAMIC, CC-20 Texas Instruments SNJ54ALS00AFK vs SN54ALS00AFK
54ALS00/B2AJC ALS SERIES, QUAD 2-INPUT NAND GATE, CQCC20, CERAMIC, LCC-20 Motorola Mobility LLC SNJ54ALS00AFK vs 54ALS00/B2AJC
JM38510/37001B2A Military 4-ch, 2-input, 4.5-V to 5.5-V bipolar NAND gates 20-LCCC -55 to 125 Texas Instruments SNJ54ALS00AFK vs JM38510/37001B2A
5962-86833012A NAND Gate, ALS Series, 4-Func, 2-Input, TTL, CQCC20, CERAMIC, LCC-20 Defense Logistics Agency SNJ54ALS00AFK vs 5962-86833012A
5962-86833012X NAND Gate, ALS Series, 4-Func, 2-Input, TTL, CQCC20 Signetics SNJ54ALS00AFK vs 5962-86833012X
5962-86833012A Military 4-ch, 2-input, 4.5-V to 5.5-V bipolar NAND gates 20-LCCC -55 to 125 Texas Instruments SNJ54ALS00AFK vs 5962-86833012A
5962-86833012A NAND Gate, ALS Series, 4-Func, 2-Input, TTL, CQCC20 National Semiconductor Corporation SNJ54ALS00AFK vs 5962-86833012A

SNJ54ALS00AFK Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SNJ54ALS00AFK by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SNJ54ALS00AFK by Texas Instruments

  • Please alert me when SNJ54ALS00AFK inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SNJ54ALS00AFK alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SNJ54ALS00AFK to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SNJ54ALS00AFK alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SNJ54ALS00AFK.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SNJ54ALS00AFK by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: