Part Details for 54ALS00/B2AJC by Motorola Mobility LLC
Overview of 54ALS00/B2AJC by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 54ALS00/B2AJC
54ALS00/B2AJC CAD Models
54ALS00/B2AJC Part Data Attributes:
|
54ALS00/B2AJC
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
54ALS00/B2AJC
Motorola Mobility LLC
ALS SERIES, QUAD 2-INPUT NAND GATE, CQCC20, CERAMIC, LCC-20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | QLCC | |
Package Description | QCCN, LCC20,.35SQ | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | ALS | |
JESD-30 Code | S-CQCC-N20 | |
JESD-609 Code | e0 | |
Length | 8.885 mm | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.004 A | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC20,.35SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Power Supply Current-Max (ICC) | 3 mA | |
Prop. Delay@Nom-Sup | 14 ns | |
Propagation Delay (tpd) | 9 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Screening Level | 38535Q/M;38534H;883B | |
Seated Height-Max | 1.9 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 8.885 mm |
Alternate Parts for 54ALS00/B2AJC
This table gives cross-reference parts and alternative options found for 54ALS00/B2AJC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54ALS00/B2AJC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SNJ54ALS00AFK | Military 4-ch, 2-input, 4.5-V to 5.5-V bipolar NAND gates 20-LCCC -55 to 125 | Texas Instruments | 54ALS00/B2AJC vs SNJ54ALS00AFK |
JM38510/37001B2A | Military 4-ch, 2-input, 4.5-V to 5.5-V bipolar NAND gates 20-LCCC -55 to 125 | Texas Instruments | 54ALS00/B2AJC vs JM38510/37001B2A |
5962-86833012A | NAND Gate, ALS Series, 4-Func, 2-Input, TTL, CQCC20 | National Semiconductor Corporation | 54ALS00/B2AJC vs 5962-86833012A |
SN54ALS00AFK | ALS SERIES, QUAD 2-INPUT NAND GATE, CQCC20, CERAMIC, CC-20 | Texas Instruments | 54ALS00/B2AJC vs SN54ALS00AFK |
5962-86833012X | NAND Gate, ALS Series, 4-Func, 2-Input, TTL, CQCC20 | Signetics | 54ALS00/B2AJC vs 5962-86833012X |
5962-86833012A | Military 4-ch, 2-input, 4.5-V to 5.5-V bipolar NAND gates 20-LCCC -55 to 125 | Texas Instruments | 54ALS00/B2AJC vs 5962-86833012A |