Logic
SNJ54AHCT367FKR
Texas Instruments
Description: AHCT/VHCT/VT SERIES, 6-BIT DRIVER, TRUE OUTPUT, CQCC20, CERAMIC, LCC-20

Overview of SNJ54AHCT367FKR by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Telecommunications

CAD Models for SNJ54AHCT367FKR by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SNJ54AHCT367FKR by Texas Instruments

SNJ54AHCT367FKR
Texas Instruments
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
QLCC
Package Description
QCCN,
Pin Count
20
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Additional Feature
ONE FUNCTION WITH TWO BITS
Family
AHCT/VHCT/VT
JESD-30 Code
S-CQCC-N20
Length
8.89 mm
Logic IC Type
BUS DRIVER
Number of Bits
6
Number of Functions
1
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
QCCN
Package Shape
SQUARE
Package Style
CHIP CARRIER
Propagation Delay (tpd)
7.5 ns
Qualification Status
Not Qualified
Screening Level
MIL-PRF-38535
Seated Height-Max
2.03 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Form
NO LEAD
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Width
8.89 mm
Want to compare parts?
  1. SNJ54AHCT367FKR
    Texas Instruments
    AHCT/VHCT/VT SERIES, 6-BIT DRIVER, TRUE OUTPUT, CQCC20, CERAMIC, LCC-20
    VS

Alternate Parts for SNJ54AHCT367FKR

This table gives cross-reference parts and alternative options found for SNJ54AHCT367FKR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNJ54AHCT367FKR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SNJ54AHCT367W AHCT/VHCT/VT SERIES, 6-BIT DRIVER, TRUE OUTPUT, CDFP16, CERAMIC, DFP-16 Texas Instruments SNJ54AHCT367FKR vs SNJ54AHCT367W
SN74AHCT367PW 6-ch, 4.5-V to 5.5-V buffers with TTL-compatible CMOS inputs 16-TSSOP -40 to 125 Texas Instruments SNJ54AHCT367FKR vs SN74AHCT367PW
SN74AHCT367DGVRG4 Hex Buffers And Line Drivers With 3-State Outputs 16-TVSOP -40 to 85 Texas Instruments SNJ54AHCT367FKR vs SN74AHCT367DGVRG4
SNJ54AHCT367WR AHCT/VHCT/VT SERIES, 6-BIT DRIVER, TRUE OUTPUT, CDFP16, CERAMIC, DFP-16 Texas Instruments SNJ54AHCT367FKR vs SNJ54AHCT367WR
TC74VHCT367AFT IC AHCT/VHCT SERIES, 6-BIT DRIVER, TRUE OUTPUT, PDSO16, 4.40 MM, 0.65 MM PITCH, LEAD FREE, PLASTIC, TSSOP-16, Bus Driver/Transceiver Toshiba America Electronic Components SNJ54AHCT367FKR vs TC74VHCT367AFT
SNJ54AHCT367FK AHCT/VHCT/VT SERIES, 6-BIT DRIVER, TRUE OUTPUT, CQCC20, CERAMIC, LCC-20 Texas Instruments SNJ54AHCT367FKR vs SNJ54AHCT367FK
SN74AHCT367PWLE AHCT/VHCT SERIES, 6-BIT DRIVER, TRUE OUTPUT, PDSO16, TSSOP-16 Texas Instruments SNJ54AHCT367FKR vs SN74AHCT367PWLE
SN74AHCT367DGVR 6-ch, 4.5-V to 5.5-V buffers with TTL-compatible CMOS inputs 16-TVSOP -40 to 125 Texas Instruments SNJ54AHCT367FKR vs SN74AHCT367DGVR
SN74AHCT367PWG4 6-ch, 4.5-V to 5.5-V buffers with TTL-compatible CMOS inputs 16-TSSOP -40 to 125 Texas Instruments SNJ54AHCT367FKR vs SN74AHCT367PWG4
SN74AHCT367DGVRE4 AHCT/VHCT/VT SERIES, 6-BIT DRIVER, TRUE OUTPUT, PDSO16, GREEN, PLASTIC, TVSOP-16 Texas Instruments SNJ54AHCT367FKR vs SN74AHCT367DGVRE4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SNJ54AHCT367FKR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SNJ54AHCT367FKR by Texas Instruments

Select Manufacturer
Which Manufacturer of SNJ54AHCT367FKR would you like to use for your alert(s)?
  • Please alert me when SNJ54AHCT367FKR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SNJ54AHCT367FKR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SNJ54AHCT367FKR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SNJ54AHCT367FKR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SNJ54AHCT367FKR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SNJ54AHCT367FKR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: