Part Details for SN74AHCT367PWLE by Texas Instruments
Overview of SN74AHCT367PWLE by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Part Details for SN74AHCT367PWLE
SN74AHCT367PWLE CAD Models
SN74AHCT367PWLE Part Data Attributes:
|
SN74AHCT367PWLE
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74AHCT367PWLE
Texas Instruments
AHCT/VHCT SERIES, 6-BIT DRIVER, TRUE OUTPUT, PDSO16, TSSOP-16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ONE FUNCTION WITH TWO BITS | |
Family | AHCT/VHCT | |
JESD-30 Code | R-PDSO-G16 | |
Length | 5 mm | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 6 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Propagation Delay (tpd) | 6.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for SN74AHCT367PWLE
This table gives cross-reference parts and alternative options found for SN74AHCT367PWLE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AHCT367PWLE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74AHCT367DGVRE4 | AHCT/VHCT/VT SERIES, 6-BIT DRIVER, TRUE OUTPUT, PDSO16, GREEN, PLASTIC, TVSOP-16 | Texas Instruments | SN74AHCT367PWLE vs SN74AHCT367DGVRE4 |
SN74AHCT367DBR | 6-ch, 4.5-V to 5.5-V buffers with TTL-compatible CMOS inputs 16-SSOP -40 to 125 | Texas Instruments | SN74AHCT367PWLE vs SN74AHCT367DBR |
SN74AHCT367PWRG4 | AHCT/VHCT/VT SERIES, 6-BIT DRIVER, TRUE OUTPUT, PDSO16, GREEN, PLASTIC, TSSOP-16 | Texas Instruments | SN74AHCT367PWLE vs SN74AHCT367PWRG4 |
SNJ54AHCT367FK | AHCT/VHCT/VT SERIES, 6-BIT DRIVER, TRUE OUTPUT, CQCC20, CERAMIC, LCC-20 | Texas Instruments | SN74AHCT367PWLE vs SNJ54AHCT367FK |
SN74AHCT367PWR | 6-ch, 4.5-V to 5.5-V buffers with TTL-compatible CMOS inputs 16-TSSOP -40 to 125 | Texas Instruments | SN74AHCT367PWLE vs SN74AHCT367PWR |
SN74AHCT367DBRG4 | AHCT/VHCT/VT SERIES, 6-BIT DRIVER, TRUE OUTPUT, PDSO16, GREEN, PLASTIC, SSOP-16 | Texas Instruments | SN74AHCT367PWLE vs SN74AHCT367DBRG4 |
SNJ54AHCT367WR | AHCT/VHCT/VT SERIES, 6-BIT DRIVER, TRUE OUTPUT, CDFP16, CERAMIC, DFP-16 | Texas Instruments | SN74AHCT367PWLE vs SNJ54AHCT367WR |
SN74AHCT367DBRE4 | Hex Buffers And Line Drivers With 3-State Outputs 16-SSOP -40 to 125 | Texas Instruments | SN74AHCT367PWLE vs SN74AHCT367DBRE4 |
SNJ54AHCT367W | AHCT/VHCT/VT SERIES, 6-BIT DRIVER, TRUE OUTPUT, CDFP16, CERAMIC, DFP-16 | Texas Instruments | SN74AHCT367PWLE vs SNJ54AHCT367W |
SN74AHCT367PWE4 | AHCT/VHCT/VT SERIES, 6-BIT DRIVER, TRUE OUTPUT, PDSO16, GREEN, PLASTIC, TSSOP-16 | Texas Instruments | SN74AHCT367PWLE vs SN74AHCT367PWE4 |