Part Details for SNJ5492AJ by Texas Instruments
Overview of SNJ5492AJ by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Electronic Manufacturing
Automotive
Price & Stock for SNJ5492AJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 4 |
|
$8.9600 | Buy Now |
|
Quest Components | Counter, Up, 14 Pin, Ceramic, DIP | 6 |
|
$6.6612 / $9.0834 | Buy Now |
|
Quest Components | Counter, Up, 14 Pin, Ceramic, DIP | 3 |
|
$6.0000 / $12.0000 | Buy Now |
|
Quest Components | Counter, Up, 14 Pin, Ceramic, DIP | 8 |
|
$19.5000 | Buy Now |
Part Details for SNJ5492AJ
SNJ5492AJ CAD Models
SNJ5492AJ Part Data Attributes
|
SNJ5492AJ
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SNJ5492AJ
Texas Instruments
Divide-By-Twelve Counter 14-CDIP -55 to 125
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP14,.3 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ONE FUNCTION HAS 1 BIT | |
Count Direction | UP | |
Family | TTL/H/L | |
JESD-30 Code | R-GDIP-T14 | |
Length | 19.56 mm | |
Load Capacitance (CL) | 15 pF | |
Load/Preset Input | NO | |
Logic IC Type | DIVIDE BY 12 COUNTER | |
Mode of Operation | ASYNCHRONOUS | |
Number of Bits | 3 | |
Number of Functions | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 39 mA | |
Propagation Delay (tpd) | 50 ns | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38535 | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Type | NEGATIVE EDGE | |
Width | 7.62 mm | |
fmax-Min | 32 MHz |
Alternate Parts for SNJ5492AJ
This table gives cross-reference parts and alternative options found for SNJ5492AJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNJ5492AJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DM5492AJ | Divide By 12 Counter, | Rochester Electronics LLC | SNJ5492AJ vs DM5492AJ |
DM5492AJ/883 | 54 SERIES, SYN 4-BIT DIVIDE BY 12 COUNTER, CDIP14 | Texas Instruments | SNJ5492AJ vs DM5492AJ/883 |
SNC5492AJ | Decade Counter, | Rochester Electronics LLC | SNJ5492AJ vs SNC5492AJ |
S5492F | Divide By 12 Counter, TTL/H/L Series, Asynchronous, Negative Edge Triggered, 3-Bit, Up Direction, TTL, CDIP14, | Signetics | SNJ5492AJ vs S5492F |
7492PC | Divide By 12 Counter, | Rochester Electronics LLC | SNJ5492AJ vs 7492PC |
N7492F | IC TTL/H/L SERIES, ASYN NEGATIVE EDGE TRIGGERED 3-BIT UP DIVIDE BY 12 COUNTER, CDIP14, Counter | NXP Semiconductors | SNJ5492AJ vs N7492F |
SN7492AN3 | Decade Counter, | Rochester Electronics LLC | SNJ5492AJ vs SN7492AN3 |
SN7492AJ | Divide By 12 Counter, TTL/H/L Series, Asynchronous, Negative Edge Triggered, 3-Bit, Up Direction, TTL, CDIP14, CERAMIC, DIP-14 | Rochester Electronics LLC | SNJ5492AJ vs SN7492AJ |
SN7492AJP4 | Decade Counter, | Rochester Electronics LLC | SNJ5492AJ vs SN7492AJP4 |
N7492N | IC TTL/H/L SERIES, DIVIDE BY 12 COUNTER, PDIP14, PLASTIC, DIP-14, Counter | NXP Semiconductors | SNJ5492AJ vs N7492N |