Part Details for DM5492AJ by Rochester Electronics LLC
Overview of DM5492AJ by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Electronic Manufacturing
Automotive
Part Details for DM5492AJ
DM5492AJ CAD Models
DM5492AJ Part Data Attributes
|
DM5492AJ
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
DM5492AJ
Rochester Electronics LLC
Divide By 12 Counter,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | LG_MAX | |
Count Direction | UP | |
Family | TTL/H/L | |
JESD-30 Code | R-GDIP-T14 | |
Length | 19.939 mm | |
Load Capacitance (CL) | 15 pF | |
Load/Preset Input | NO | |
Logic IC Type | DIVIDE BY 12 COUNTER | |
Max Frequency@Nom-Sup | 32000000 Hz | |
Max I(ol) | 0.016 A | |
Mode of Operation | ASYNCHRONOUS | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 39 mA | |
Prop. Delay@Nom-Sup | 50 ns | |
Propagation Delay (tpd) | 50 ns | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Type | NEGATIVE EDGE | |
Width | 7.62 mm | |
fmax-Min | 32 MHz |
Alternate Parts for DM5492AJ
This table gives cross-reference parts and alternative options found for DM5492AJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DM5492AJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DM5492AJ/883 | 54 SERIES, SYN 4-BIT DIVIDE BY 12 COUNTER, CDIP14 | Texas Instruments | DM5492AJ vs DM5492AJ/883 |
SNC5492AJ | Decade Counter, | Rochester Electronics LLC | DM5492AJ vs SNC5492AJ |
S5492F | Divide By 12 Counter, TTL/H/L Series, Asynchronous, Negative Edge Triggered, 3-Bit, Up Direction, TTL, CDIP14, | Signetics | DM5492AJ vs S5492F |
7492PC | Divide By 12 Counter, | Rochester Electronics LLC | DM5492AJ vs 7492PC |
N7492F | IC TTL/H/L SERIES, ASYN NEGATIVE EDGE TRIGGERED 3-BIT UP DIVIDE BY 12 COUNTER, CDIP14, Counter | NXP Semiconductors | DM5492AJ vs N7492F |
SN7492AN3 | Decade Counter, | Rochester Electronics LLC | DM5492AJ vs SN7492AN3 |
SNJ5492AJ | Divide-By-Twelve Counter 14-CDIP -55 to 125 | Texas Instruments | DM5492AJ vs SNJ5492AJ |
SN7492AJ | Divide By 12 Counter, TTL/H/L Series, Asynchronous, Negative Edge Triggered, 3-Bit, Up Direction, TTL, CDIP14, CERAMIC, DIP-14 | Rochester Electronics LLC | DM5492AJ vs SN7492AJ |
SN7492AJP4 | Decade Counter, | Rochester Electronics LLC | DM5492AJ vs SN7492AJP4 |
N7492N | IC TTL/H/L SERIES, DIVIDE BY 12 COUNTER, PDIP14, PLASTIC, DIP-14, Counter | NXP Semiconductors | DM5492AJ vs N7492N |