There are no models available for this part yet.
Overview of SNJ54265J-00 by Texas Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Financial Technology (Fintech)
Healthcare
CAD Models for SNJ54265J-00 by Texas Instruments
Part Data Attributes for SNJ54265J-00 by Texas Instruments
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TEXAS INSTRUMENTS INC
|
Package Description
|
DIP,
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.39.00.01
|
Additional Feature
|
MIXED WITH 2 INVERTERS/NON-INVERTERS
|
Family
|
TTL/H/L
|
JESD-30 Code
|
R-GDIP-T16
|
Length
|
19.56 mm
|
Load Capacitance (CL)
|
15 pF
|
Logic IC Type
|
AND/NAND GATE
|
Number of Functions
|
2
|
Number of Inputs
|
2
|
Number of Terminals
|
16
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
CERAMIC, GLASS-SEALED
|
Package Code
|
DIP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Power Supply Current-Max (ICC)
|
34 mA
|
Propagation Delay (tpd)
|
18 ns
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
5.08 mm
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
4.5 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
NO
|
Technology
|
TTL
|
Temperature Grade
|
MILITARY
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Width
|
7.62 mm
|
Alternate Parts for SNJ54265J-00
This table gives cross-reference parts and alternative options found for SNJ54265J-00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNJ54265J-00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74265N1 | AND/NAND Gate | Rochester Electronics LLC | SNJ54265J-00 vs SN74265N1 |
SN74265N1 | IC,LOGIC GATE,DUAL INV/BUFFER,STD-TTL,DIP,16PIN,PLASTIC | Texas Instruments | SNJ54265J-00 vs SN74265N1 |
SN74265JP4 | IC,LOGIC GATE,DUAL INV/BUFFER,STD-TTL,DIP,16PIN,CERAMIC | Texas Instruments | SNJ54265J-00 vs SN74265JP4 |
SN74265N | Quadruple Complementary-Output Elements 16-PDIP 0 to 70 | Texas Instruments | SNJ54265J-00 vs SN74265N |
SNJ54265J | Quadruple Complementary-Output Elements 16-CDIP -55 to 125 | Texas Instruments | SNJ54265J-00 vs SNJ54265J |
SN74265N-10 | TTL/H/L SERIES, DUAL 2-INPUT AND/NAND GATE, PDIP16 | Texas Instruments | SNJ54265J-00 vs SN74265N-10 |
SN74265J | IC TTL/H/L SERIES, DUAL 2-INPUT AND/NAND GATE, CDIP16, Gate | Texas Instruments | SNJ54265J-00 vs SN74265J |
SN74265J4 | AND/NAND Gate | Rochester Electronics LLC | SNJ54265J-00 vs SN74265J4 |
SN74265N3 | AND/NAND Gate, TTL/H/L Series, 2-Func, 2-Input, TTL, PDIP16, PLASTIC, MS-001BB, DIP-16 | Rochester Electronics LLC | SNJ54265J-00 vs SN74265N3 |
SN74265NP3 | IC,LOGIC GATE,DUAL INV/BUFFER,STD-TTL,DIP,16PIN,PLASTIC | Texas Instruments | SNJ54265J-00 vs SN74265NP3 |