Part Details for SNJ54246W-00 by Texas Instruments
Overview of SNJ54246W-00 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Computing and Data Storage
Financial Technology (Fintech)
Healthcare
Part Details for SNJ54246W-00
SNJ54246W-00 CAD Models
SNJ54246W-00 Part Data Attributes
|
SNJ54246W-00
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SNJ54246W-00
Texas Instruments
TTL/H/L SERIES, SEVEN SEGMENT DECODER/DRIVER, INVERTED OUTPUT, CDFP16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | DFP, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | TTL/H/L | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-GDFP-F16 | |
Length | 10.2 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | SEVEN SEGMENT DECODER/DRIVER | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | OPEN-COLLECTOR | |
Output Polarity | INVERTED | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Power Supply Current-Max (ICC) | 103 mA | |
Propagation Delay (tpd) | 100 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.03 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 6.73 mm |
Alternate Parts for SNJ54246W-00
This table gives cross-reference parts and alternative options found for SNJ54246W-00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNJ54246W-00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M74HCT137M1R | HCT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, SOP-16 | STMicroelectronics | SNJ54246W-00 vs M74HCT137M1R |
74AC138SCX | 1-of-8 Decoder/Demultiplexer, 2500-REEL | onsemi | SNJ54246W-00 vs 74AC138SCX |
HEF4555BTD | IC 4000/14000/40000 SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, PDSO16, PLASTIC, SOT-108, SO-14, Decoder/Driver | NXP Semiconductors | SNJ54246W-00 vs HEF4555BTD |
CD74HCT237M | Decoder/Driver, HCT Series, True Output, CMOS, PDSO16 | Harris Semiconductor | SNJ54246W-00 vs CD74HCT237M |
CD74HCT4514EX | Decoder/Driver, HCT Series, True Output, CMOS, PDIP24 | Harris Semiconductor | SNJ54246W-00 vs CD74HCT4514EX |
5962-8409201VEA | Dual 2-Line To 4-Line Decoders/Demultiplexers 16-CDIP | Texas Instruments | SNJ54246W-00 vs 5962-8409201VEA |
74AHC139PW | Decoder/Driver, AHC Series, Inverted Output, CMOS, PDSO16 | Nexperia | SNJ54246W-00 vs 74AHC139PW |
MC74HC139ADT | HC/UH SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, TSSOP-16 | onsemi | SNJ54246W-00 vs MC74HC139ADT |
SNJ5444AW-10 | TTL/H/L SERIES, DECIMAL DECODER/DRIVER, INVERTED OUTPUT, CDFP16 | Texas Instruments | SNJ54246W-00 vs SNJ5444AW-10 |
CD4543BM96E4 | 4000/14000/40000 SERIES, SEVEN SEGMENT DECODER/DRIVER, CONFIGURABLE OUTPUT, PDSO16, GREEN, PLASTIC, SOIC-16 | Texas Instruments | SNJ54246W-00 vs CD4543BM96E4 |