Part Details for SNC5432W by Rochester Electronics LLC
Overview of SNC5432W by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Financial Technology (Fintech)
Healthcare
Automotive
Part Details for SNC5432W
SNC5432W CAD Models
SNC5432W Part Data Attributes
|
SNC5432W
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
SNC5432W
Rochester Electronics LLC
OR Gate
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | TTL/H/L | |
JESD-30 Code | R-GDFP-F14 | |
Length | 9.5885 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | OR GATE | |
Max I(ol) | 0.016 A | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DFP | |
Package Equivalence Code | FL14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Power Supply Current-Max (ICC) | 38 mA | |
Prop. Delay@Nom-Sup | 22 ns | |
Propagation Delay (tpd) | 22 ns | |
Seated Height-Max | 2.032 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 6.35 mm |
Alternate Parts for SNC5432W
This table gives cross-reference parts and alternative options found for SNC5432W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNC5432W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SNC5432W | IC,LOGIC GATE,QUAD 2-INPUT OR,STD-TTL,FP,14PIN,CERAMIC | Texas Instruments | SNC5432W vs SNC5432W |
SNJ5432W | Military, 4-ch, 2-input 4.5-V to 5.5-V bipolar OR gate 14-CFP -55 to 125 | Texas Instruments | SNC5432W vs SNJ5432W |
M38510/16101BAA | OR Gate, TTL/H/L Series, 4-Func, 2-Input, TTL, 0.250 X 0.250 INCH, FP-14 | Lansdale Semiconductor Inc | SNC5432W vs M38510/16101BAA |
M38510/16101BBA | OR Gate, TTL/H/L Series, 4-Func, 2-Input, TTL, 0.1875 X 0.250 INCH, FP-14 | Lansdale Semiconductor Inc | SNC5432W vs M38510/16101BBA |
SN5432W-10 | TTL/H/L SERIES, QUAD 2-INPUT OR GATE, CDFP14 | Texas Instruments | SNC5432W vs SN5432W-10 |
5432FMQB | IC TTL/H/L SERIES, QUAD 2-INPUT OR GATE, CDFP14, CERAMIC, FP-14, Gate | National Semiconductor Corporation | SNC5432W vs 5432FMQB |
M38510/16101BDA | OR Gate, TTL/H/L Series, 4-Func, 2-Input, TTL, CDFP14, | Lansdale Semiconductor Inc | SNC5432W vs M38510/16101BDA |