Part Details for SNC54176J by Rochester Electronics LLC
Overview of SNC54176J by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Part Details for SNC54176J
SNC54176J CAD Models
SNC54176J Part Data Attributes:
|
SNC54176J
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
SNC54176J
Rochester Electronics LLC
Decade Counter,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Logic IC Type | DECADE COUNTER |
Alternate Parts for SNC54176J
This table gives cross-reference parts and alternative options found for SNC54176J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNC54176J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74176J | TTL/H/L SERIES, ASYN NEGATIVE EDGE TRIGGERED 3-BIT UP DECADE COUNTER, CDIP14 | Texas Instruments | SNC54176J vs SN74176J |
SN74176N | TTL/H/L SERIES, ASYN NEGATIVE EDGE TRIGGERED 3-BIT UP DECADE COUNTER, PDIP14, PLASTIC, DIP-14 | Texas Instruments | SNC54176J vs SN74176N |
DM54176J/883 | Binary Counter, | Rochester Electronics LLC | SNC54176J vs DM54176J/883 |
SN74176J | Decade Counter, TTL/H/L Series, Asynchronous, Negative Edge Triggered, 3-Bit, Up Direction, TTL, CDIP14, DIP-14 | Rochester Electronics LLC | SNC54176J vs SN74176J |
SN74176JP4 | Decade Counter, | Rochester Electronics LLC | SNC54176J vs SN74176JP4 |
SN74176N3 | Decade Counter, | Rochester Electronics LLC | SNC54176J vs SN74176N3 |
SN74176N1 | Decade Counter, | Rochester Electronics LLC | SNC54176J vs SN74176N1 |
SN74176J4 | Decade Counter, | Rochester Electronics LLC | SNC54176J vs SN74176J4 |
SNJ54176J | 35-MHz Presettable Decade Counters/Latches 14-CDIP -55 to 125 | Texas Instruments | SNC54176J vs SNJ54176J |
SNJ54176J | Decade Counter, TTL/H/L Series, Asynchronous, Negative Edge Triggered, 3-Bit, Up Direction, TTL, CDIP14, CERAMIC, DIP-14 | Rochester Electronics LLC | SNC54176J vs SNJ54176J |