Part Details for DM54176J/883 by Rochester Electronics LLC
Overview of DM54176J/883 by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Part Details for DM54176J/883
DM54176J/883 CAD Models
DM54176J/883 Part Data Attributes:
|
DM54176J/883
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
DM54176J/883
Rochester Electronics LLC
Binary Counter,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | LG_MAX | |
Count Direction | UP | |
Family | TTL/H/L | |
JESD-30 Code | R-GDIP-T14 | |
Length | 19.939 mm | |
Load Capacitance (CL) | 15 pF | |
Load/Preset Input | YES | |
Logic IC Type | DECADE COUNTER | |
Max Frequency@Nom-Sup | 35000000 Hz | |
Max I(ol) | 0.016 A | |
Mode of Operation | ASYNCHRONOUS | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 48 mA | |
Prop. Delay@Nom-Sup | 51 ns | |
Propagation Delay (tpd) | 51 ns | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Type | NEGATIVE EDGE | |
Width | 7.62 mm | |
fmax-Min | 35 MHz |
Alternate Parts for DM54176J/883
This table gives cross-reference parts and alternative options found for DM54176J/883. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DM54176J/883, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74176J | TTL/H/L SERIES, ASYN NEGATIVE EDGE TRIGGERED 3-BIT UP DECADE COUNTER, CDIP14 | Texas Instruments | DM54176J/883 vs SN74176J |
SN74176N | TTL/H/L SERIES, ASYN NEGATIVE EDGE TRIGGERED 3-BIT UP DECADE COUNTER, PDIP14, PLASTIC, DIP-14 | Texas Instruments | DM54176J/883 vs SN74176N |
SN74176J | Decade Counter, TTL/H/L Series, Asynchronous, Negative Edge Triggered, 3-Bit, Up Direction, TTL, CDIP14, DIP-14 | Rochester Electronics LLC | DM54176J/883 vs SN74176J |
SN74176JP4 | Decade Counter, | Rochester Electronics LLC | DM54176J/883 vs SN74176JP4 |
SN74176N3 | Decade Counter, | Rochester Electronics LLC | DM54176J/883 vs SN74176N3 |
SN74176N1 | Decade Counter, | Rochester Electronics LLC | DM54176J/883 vs SN74176N1 |
SN74176J4 | Decade Counter, | Rochester Electronics LLC | DM54176J/883 vs SN74176J4 |
SNJ54176J | 35-MHz Presettable Decade Counters/Latches 14-CDIP -55 to 125 | Texas Instruments | DM54176J/883 vs SNJ54176J |
SNC54176J | Decade Counter, | Rochester Electronics LLC | DM54176J/883 vs SNC54176J |
SNJ54176J | Decade Counter, TTL/H/L Series, Asynchronous, Negative Edge Triggered, 3-Bit, Up Direction, TTL, CDIP14, CERAMIC, DIP-14 | Rochester Electronics LLC | DM54176J/883 vs SNJ54176J |