Part Details for SNA7412ZHK by Texas Instruments
Overview of SNA7412ZHK by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Electronic Manufacturing
Automotive
Part Details for SNA7412ZHK
SNA7412ZHK CAD Models
SNA7412ZHK Part Data Attributes
|
SNA7412ZHK
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SNA7412ZHK
Texas Instruments
PCMCIA BUS CONTROLLER, PBGA216, GREEN, PLASTIC, MICRO BGA-216
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | LFBGA, | |
Pin Count | 216 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 32 | |
Bus Compatibility | PCI | |
Clock Frequency-Max | 24.576 MHz | |
Data Transfer Rate-Max | 132 MBps | |
Drive Interface Standard | IEEE1394; IEEE1394A | |
External Data Bus Width | 32 | |
JESD-30 Code | S-PBGA-B216 | |
JESD-609 Code | e1 | |
Length | 16 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 216 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.4 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 16 mm | |
uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, PCMCIA |
Alternate Parts for SNA7412ZHK
This table gives cross-reference parts and alternative options found for SNA7412ZHK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNA7412ZHK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN2005118412ZHK | IC PCMCIA BUS CONTROLLER, PBGA216, GREEN, PLASTIC, MICRO BGA-216, Bus Controller | Texas Instruments | SNA7412ZHK vs SN2005118412ZHK |
SN2005114512ZHK | PCMCIA BUS CONTROLLER, PBGA216, GREEN, PLASTIC, MICRO BGA-216 | Texas Instruments | SNA7412ZHK vs SN2005114512ZHK |