There are no models available for this part yet.
Overview of PCI4515AGHK by Texas Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for PCI4515AGHK by Texas Instruments
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2156-PCI4515AGHK-ND
|
DigiKey | PCMCIA BUS CONTROLLER PBGA257 Min Qty: 49 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
12240 In Stock |
|
$6.1400 | Buy Now | |
Rochester Electronics | PCMCIA Bus Controller, PBGA257 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 12240 |
|
$5.2700 / $6.2000 | Buy Now |
CAD Models for PCI4515AGHK by Texas Instruments
Part Data Attributes for PCI4515AGHK by Texas Instruments
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TEXAS INSTRUMENTS INC
|
Part Package Code
|
BGA
|
Package Description
|
PLASTIC, BGA-257
|
Pin Count
|
257
|
Reach Compliance Code
|
not_compliant
|
HTS Code
|
8542.31.00.01
|
Address Bus Width
|
32
|
Bus Compatibility
|
PCI
|
Clock Frequency-Max
|
24.576 MHz
|
Data Transfer Rate-Max
|
132 MBps
|
Drive Interface Standard
|
IEEE1394; IEEE1394A
|
External Data Bus Width
|
32
|
JESD-30 Code
|
S-PBGA-B257
|
JESD-609 Code
|
e0
|
Length
|
16 mm
|
Moisture Sensitivity Level
|
3
|
Number of Terminals
|
257
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
LFBGA
|
Package Shape
|
SQUARE
|
Package Style
|
GRID ARRAY, LOW PROFILE, FINE PITCH
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.4 mm
|
Supply Voltage-Max
|
3.6 V
|
Supply Voltage-Min
|
3 V
|
Supply Voltage-Nom
|
3.3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Form
|
BALL
|
Terminal Pitch
|
0.8 mm
|
Terminal Position
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Width
|
16 mm
|
uPs/uCs/Peripheral ICs Type
|
BUS CONTROLLER, PCMCIA
|
Alternate Parts for PCI4515AGHK
This table gives cross-reference parts and alternative options found for PCI4515AGHK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCI4515AGHK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCI7610PDV | PCMCIA BUS CONTROLLER, PQFP208, PLASTIC, MO-136, QFP-208 | Texas Instruments | PCI4515AGHK vs PCI7610PDV |
PCI4510PDV | PCMCIA BUS CONTROLLER, PQFP208, PLASTIC, LQFP-208 | Texas Instruments | PCI4515AGHK vs PCI4510PDV |
PCI7412ZHK | Integrated single-socket FlashMedia PC Card controller, IEEE 1394 open HCI host 216-BGA MICROSTAR 0 to 70 | Texas Instruments | PCI4515AGHK vs PCI7412ZHK |
PCI6612GHK | IC PCMCIA BUS CONTROLLER, PBGA216, PLASTIC, BGA-216, Bus Controller | Texas Instruments | PCI4515AGHK vs PCI6612GHK |
PCI4510ZHK | PC Card and Integrated 1394a-2000 OHCI Two-Port-PHY/Link-Layer Controller 209-BGA MICROSTAR | Texas Instruments | PCI4515AGHK vs PCI4510ZHK |
PCI8412ZHK | Integrated single-socket FlashMedia PC Card controller, IEEE 1394 open HCI host 216-BGA MICROSTAR 0 to 70 | Texas Instruments | PCI4515AGHK vs PCI8412ZHK |
PCI7410PDV | PCMCIA BUS CONTROLLER, PQFP208, PLASTIC, LQFP-208 | Texas Instruments | PCI4515AGHK vs PCI7410PDV |
PCI7610GHK | Integrated PC Card, Smart Card, Flash media ,1394a-2000 OHCI 2-Port-PHY/Link-Layer Controller 209-BGA MICROSTAR | Texas Instruments | PCI4515AGHK vs PCI7610GHK |
PCI7412GHK | IC PCMCIA BUS CONTROLLER, PBGA216, PLASTIC, BGA-216, Bus Controller | Texas Instruments | PCI4515AGHK vs PCI7412GHK |
PCI4510APDV | PCMCIA BUS CONTROLLER, PQFP208, PLASTIC, QFP-208 | Texas Instruments | PCI4515AGHK vs PCI4510APDV |