Drivers And Interfaces
SN75LVDT388DBTR
Texas Instruments
Description: OCTAL LINE RECEIVER, PDSO38, 0.50 MM PITCH, GREEN, PLASTIC, TSSOP-38

Overview of SN75LVDT388DBTR by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for SN75LVDT388DBTR by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SN75LVDT388DBTR by Texas Instruments

SN75LVDT388DBTR
Texas Instruments
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
TSSOP
Package Description
TSSOP, TSSOP38,.25,20
Pin Count
38
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Driver Number of Bits
8
Input Characteristics
DIFFERENTIAL
Interface IC Type
LINE RECEIVER
Interface Standard
EIA-644; TIA-644
JESD-30 Code
R-PDSO-G38
Length
9.7 mm
Number of Functions
8
Number of Terminals
38
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Low Current-Max
0.008 A
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP38,.25,20
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Receive Delay-Max
4 ns
Receiver Number of Bits
8
Seated Height-Max
1.2 mm
Supply Current-Max
70 mA
Supply Voltage-Max
3.6 V
Supply Voltage-Min
3 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
4.4 mm
Want to compare parts?
  1. SN75LVDT388DBTR
    Texas Instruments
    OCTAL LINE RECEIVER, PDSO38, 0.50 MM PITCH, GREEN, PLASTIC, TSSOP-38
    VS

Alternate Parts for SN75LVDT388DBTR

This table gives cross-reference parts and alternative options found for SN75LVDT388DBTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN75LVDT388DBTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN65LVDT388ADBTRG4 OCTAL LINE RECEIVER, PDSO38, GREEN, PLASTIC, SOP-38 Texas Instruments SN75LVDT388DBTR vs SN65LVDT388ADBTRG4
SN75LVDS388DBT OCTAL LINE RECEIVER, PDSO38, 0.50 MM PITCH, GREEN, PLASTIC, TSSOP-38 Texas Instruments SN75LVDT388DBTR vs SN75LVDS388DBT
SN65LVDS388ADBT Octal LVDS receiver 38-TSSOP -40 to 85 Texas Instruments SN75LVDT388DBTR vs SN65LVDS388ADBT
SN65LVDS388DBTR OCTAL LINE RECEIVER, PDSO38, 0.50 MM PITCH, GREEN, PLASTIC, TSSOP-38 Texas Instruments SN75LVDT388DBTR vs SN65LVDS388DBTR
SN65LVDS388DBTR OCTAL LINE RECEIVER, PDSO38, 0.50 MM PITCH, GREEN, PLASTIC, TSSOP-38 Rochester Electronics LLC SN75LVDT388DBTR vs SN65LVDS388DBTR
SN75LVDT388ADBTR 250-Mbps octal LVDS receiver 38-TSSOP 0 to 70 Texas Instruments SN75LVDT388DBTR vs SN75LVDT388ADBTR
SN65LVDS388ADBTG4 Octal LVDS receiver 38-TSSOP -40 to 85 Texas Instruments SN75LVDT388DBTR vs SN65LVDS388ADBTG4
SN75LVDT388DBT OCTAL LINE RECEIVER, PDSO38, 0.50 MM PITCH, GREEN, PLASTIC, TSSOP-38 Texas Instruments SN75LVDT388DBTR vs SN75LVDT388DBT
SN65LVDT388DBTRG4 OCTAL LINE RECEIVER, PDSO38, 0.50 MM PITCH, GREEN, PLASTIC, TSSOP-38 Texas Instruments SN75LVDT388DBTR vs SN65LVDT388DBTRG4
SN65LVDT388ADBTG4 Octal LVDS receiver 38-TSSOP -40 to 85 Texas Instruments SN75LVDT388DBTR vs SN65LVDT388ADBTG4
Part Number Description Manufacturer Compare
SN75LVDT388ADBTRG4 250-Mbps octal LVDS receiver 38-TSSOP 0 to 70 Texas Instruments SN75LVDT388DBTR vs SN75LVDT388ADBTRG4
SN75LVDS388ADBTR OCTAL LINE RECEIVER, PDSO38, GREEN, PLASTIC, SOP-38 Texas Instruments SN75LVDT388DBTR vs SN75LVDS388ADBTR
SN65LVDS388DBT OCTAL LINE RECEIVER, PDSO38, 0.50 MM PITCH, GREEN, PLASTIC, TSSOP-38 Texas Instruments SN75LVDT388DBTR vs SN65LVDS388DBT
SN65LVDT388ADBTR Octal LVDS receiver 38-TSSOP -40 to 85 Texas Instruments SN75LVDT388DBTR vs SN65LVDT388ADBTR
SN75LVDS388ADBT Octal LVDS receiver 38-TSSOP 0 to 70 Texas Instruments SN75LVDT388DBTR vs SN75LVDS388ADBT
SN75LVDS388DBTRG4 OCTAL LINE RECEIVER, PDSO38, 0.50 MM PITCH, GREEN, PLASTIC, TSSOP-38 Texas Instruments SN75LVDT388DBTR vs SN75LVDS388DBTRG4
SN65LVDS388ADBTR Octal LVDS receiver 38-TSSOP -40 to 85 Texas Instruments SN75LVDT388DBTR vs SN65LVDS388ADBTR
SN65LVDS388ADBTRG4 Octal LVDS Receiver 38-TSSOP -40 to 85 Texas Instruments SN75LVDT388DBTR vs SN65LVDS388ADBTRG4
SN65LVDT388ADBTG4 Octal LVDS receiver 38-TSSOP -40 to 85 Texas Instruments SN75LVDT388DBTR vs SN65LVDT388ADBTG4
SN75LVDT388DBT OCTAL LINE RECEIVER, PDSO38, 0.50 MM PITCH, GREEN, PLASTIC, TSSOP-38 Rochester Electronics LLC SN75LVDT388DBTR vs SN75LVDT388DBT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN75LVDT388DBTR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN75LVDT388DBTR by Texas Instruments

  • Please alert me when SN75LVDT388DBTR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SN75LVDT388DBTR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN75LVDT388DBTR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SN75LVDT388DBTR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN75LVDT388DBTR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN75LVDT388DBTR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: