-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2-channel SATA 3-Gbps repeater 20-QFN 0 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN75LVCP412RTJT-ND
|
DigiKey | IC REDRIVER SATA 2CH 3GBPS 20QFN Min Qty: 1 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
1860 In Stock |
|
$2.5800 | Buy Now |
DISTI #
296-26666-1-ND
|
DigiKey | IC REDRIVER SATA 2CH 3GBPS 20QFN Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
227 In Stock |
|
$2.4282 / $4.4200 | Buy Now |
DISTI #
595-SN75LVCP412RTJT
|
Mouser Electronics | Interface - Signal Buffers, Repeaters Two Ch SATA II Repeater RoHS: Compliant | 0 |
|
$2.3000 / $4.9000 | Order Now |
|
Quest Components | LINE DRIVER, 2 FUNC, 2 DRIVER, 1 RCVR, PQCC20 | 221 |
|
$5.0540 / $9.1890 | Buy Now |
|
Quest Components | LINE DRIVER, 2 FUNC, 2 DRIVER, 1 RCVR, PQCC20 | 10 |
|
$2.4863 / $4.9725 | Buy Now |
|
Rochester Electronics | SN75LVCP412 Two Channel SATA 3Gb/s Repeater RoHS: Compliant Status: Active Min Qty: 1 | 1860 |
|
$2.1100 / $2.4800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN75LVCP412RTJT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN75LVCP412RTJT
Texas Instruments
2-channel SATA 3-Gbps repeater 20-QFN 0 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | GREEN, PLASTIC, QFN-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Differential Output | YES | |
Driver Number of Bits | 2 | |
High Level Input Current-Max | 0.00001 A | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE DRIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | S-PQCC-N20 | |
JESD-609 Code | e4 | |
Length | 4 mm | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 2 | |
Number of Functions | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Characteristics | DIFFERENTIAL | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max | 70 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Supply Voltage1-Max | 3.6 V | |
Supply Voltage1-Min | 3 V | |
Supply Voltage1-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 0.4 ns | |
Width | 4 mm |
This table gives cross-reference parts and alternative options found for SN75LVCP412RTJT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN75LVCP412RTJT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN75LVCP412RTJR | 2-channel SATA 3-Gbps repeater 20-QFN 0 to 85 | Texas Instruments | SN75LVCP412RTJT vs SN75LVCP412RTJR |