Drivers And Interfaces
SN75LPE185DBRE4
Texas Instruments
Description: TRIPLE LINE TRANSCEIVER, PDSO24, GREEN, PLASTIC, SSOP-24

Overview of SN75LPE185DBRE4 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for SN75LPE185DBRE4 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SN75LPE185DBRE4 by Texas Instruments

SN75LPE185DBRE4
Texas Instruments
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SSOP
Package Description
SSOP, SSOP24,.3
Pin Count
24
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Differential Output
NO
Driver Number of Bits
3
High Level Input Current-Max
0.000001 A
Input Characteristics
SCHMITT TRIGGER
Interface IC Type
LINE TRANSCEIVER
Interface Standard
EIA-232-F; TIA-232-F; V.28
JESD-30 Code
R-PDSO-G24
Length
8.2 mm
Number of Functions
3
Number of Terminals
24
Operating Temperature-Max
70 °C
Operating Temperature-Min
Out Swing-Min
10 V
Output Low Current-Max
0.002 A
Package Body Material
PLASTIC/EPOXY
Package Code
SSOP
Package Equivalence Code
SSOP24,.3
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Receive Delay-Max
900 ns
Receiver Number of Bits
5
Seated Height-Max
2 mm
Supply Voltage-Max
5.25 V
Supply Voltage-Min
4.75 V
Supply Voltage-Nom
5 V
Supply Voltage1-Max
15 V
Supply Voltage1-Min
9 V
Supply Voltage1-Nom
12 V
Surface Mount
YES
Technology
BIPOLAR
Temperature Grade
COMMERCIAL
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Transmit Delay-Max
1600 ns
Width
5.3 mm
Want to compare parts?
  1. SN75LPE185DBRE4
    Texas Instruments
    TRIPLE LINE TRANSCEIVER, PDSO24, GREEN, PLASTIC, SSOP-24
    VS

Alternate Parts for SN75LPE185DBRE4

This table gives cross-reference parts and alternative options found for SN75LPE185DBRE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN75LPE185DBRE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN75LPE185DBR TRIPLE LINE TRANSCEIVER, PDSO24, GREEN, PLASTIC, SSOP-24 Texas Instruments SN75LPE185DBRE4 vs SN75LPE185DBR
Part Number Description Manufacturer Compare
SN75LPE185DBR TRIPLE LINE TRANSCEIVER, PDSO24, GREEN, PLASTIC, SSOP-24 Texas Instruments SN75LPE185DBRE4 vs SN75LPE185DBR

Related Parts for SN75LPE185DBRE4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN75LPE185DBRE4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN75LPE185DBRE4 by Texas Instruments

Select Manufacturer
Which Manufacturer of SN75LPE185DBRE4 would you like to use for your alert(s)?
  • Please alert me when SN75LPE185DBRE4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN75LPE185DBRE4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN75LPE185DBRE4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN75LPE185DBRE4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN75LPE185DBRE4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN75LPE185DBRE4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: