-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Differential Bus Transceiver 8-SOIC 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH5177
|
Newark | Ic, Bus Transceiver Eia422/485, Smd, Logic Family/Base Number:-, Logic Type:Bus Transceiver, Output Current:60Ma, No. Of Inputs:-, Supply Voltage Min:4.75V, Supply Voltage Max:5.25V, Logic Case Style:Soic, No. Of Pins:8Pins, Logic Rohs Compliant: Yes |TEXAS INSTRUMENTS SN75LBC176D Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$3.4400 / $4.5200 | Buy Now |
DISTI #
296-1279-5-ND
|
DigiKey | IC TRANSCEIVER HALF 1/1 8SOIC Min Qty: 1 Lead time: 35 Weeks Container: Tube |
5561 In Stock |
|
$1.8112 / $3.7500 | Buy Now |
|
Bristol Electronics | 300 |
|
RFQ | ||
|
Quest Components | Line Transceiver, 1-Driver, 1-Receiver, 8 Pin, Plastic, SOP | 264 |
|
$1.4060 / $3.0400 | Buy Now |
SN75LBC176D
|
Ameya Holding Limited | Min Qty: 20 | 5490 |
|
$3.7700 | |
DISTI #
SMC-SN75LBC176D
|
Sensible Micro Corporation | Ic Diff Bus Txcvr 8-Soic RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Tubes | 0 |
|
$1.9550 / $2.1850 | RFQ |
|
Chip 1 Exchange | INSTOCK | 35 |
|
RFQ | |
|
Win Source Electronics | IC DIFF BUS TXCVR 8-SOIC | 53411 |
|
$3.0150 / $4.5220 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN75LBC176D
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN75LBC176D
Texas Instruments
Differential Bus Transceiver 8-SOIC 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | COMMON I/O: TRISTATABLE RECEIVER; 1 RECEIVER ACTIVE UNDER SHUTDOWN | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
High Level Input Current-Max | 0.0001 A | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-485-A; TIA-485-A; ISO 8482 | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 1.5 V | |
Output Characteristics | 3-STATE | |
Output Low Current-Max | 0.008 A | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 33 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 1.5 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Supply Voltage1-Max | 5.25 V | |
Supply Voltage1-Min | 4.75 V | |
Supply Voltage1-Nom | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transmit Delay-Max | 25 ns | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for SN75LBC176D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN75LBC176D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL3158EIBZ-T7A | 5V, Full Fail-safe, RS-485/RS-422 Transceiver with ESD Protection, SOICN, /Reel | Renesas Electronics Corporation | SN75LBC176D vs ISL3158EIBZ-T7A |
SN75LBC176DRG4 | Differential Bus Transceiver 8-SOIC 0 to 70 | Texas Instruments | SN75LBC176D vs SN75LBC176DRG4 |
ISL3158EIBZ | 5V, Full Fail-safe, RS-485/RS-422 Transceiver with ESD Protection, SOICN, /Tube | Renesas Electronics Corporation | SN75LBC176D vs ISL3158EIBZ |
MAX483CSA+T | Low-Power, Slew-Rate-Limited RS-485/RS-422 Transceivers, 8-SOIC_N-150_MIL, 8 Pins, 0 to 70C | Analog Devices Inc | SN75LBC176D vs MAX483CSA+T |
ISL3158EIBZ-T | 5V, Full Fail-safe, RS-485/RS-422 Transceiver with ESD Protection, SOICN, /Reel | Renesas Electronics Corporation | SN75LBC176D vs ISL3158EIBZ-T |