-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low-Power Half-duplex RS-485 Transceiver 8-SOIC 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH7699
|
Newark | Transceiver Rs-485, Smd, Soic8, 5V, Device Type:Transceiver, Ic Interface Type:Rs485, No. Of Drivers:1Drivers, No. Of Receivers:1Receivers, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Driver Case Style:Soic, No. Of Pins:8Pins, Rohs Compliant: Yes |TEXAS INSTRUMENTS SN75HVD3082ED Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.9600 | Buy Now |
DISTI #
296-34164-5-ND
|
DigiKey | IC TRANSCEIVER HALF 1/1 8SOIC Min Qty: 1 Lead time: 55 Weeks Container: Tube |
2 In Stock |
|
$3.0200 | Buy Now |
|
Bristol Electronics | 28 |
|
RFQ | ||
|
Quest Components | LINE TRANSCEIVER, 1 FUNC, 1 DRIVER, 1 RCVR, CMOS, PDSO8 | 34 |
|
$7.1780 / $11.6400 | Buy Now |
|
Rochester Electronics | SN75HVD3082E Low-Power Half-duplex RS-485 Transceiver ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 60 |
|
$2.6800 / $3.1500 | Buy Now |
|
NexGen Digital | 3 |
|
RFQ | ||
|
Chip1Cloud | IC LP RS-485 TXRX 8-SOIC | 4500 |
|
RFQ | |
|
Win Source Electronics | IC LP RS-485 TXRX 8-SOIC | 393497 |
|
$0.3770 / $0.5660 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN75HVD3082ED
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN75HVD3082ED
Texas Instruments
Low-Power Half-duplex RS-485 Transceiver 8-SOIC 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
High Level Input Current-Max | 0.0001 A | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-485-A; TIA-485-A | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 1.5 V | |
Output Characteristics | DIFFERENTIAL | |
Output Low Current-Max | 0.008 A | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 200 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 0.9 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Supply Voltage1-Max | 5.5 V | |
Supply Voltage1-Min | 4.5 V | |
Supply Voltage1-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 1300 ns | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for SN75HVD3082ED. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN75HVD3082ED, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN75176BDRE4 | Differential bus transceiver 8-SOIC 0 to 70 | Texas Instruments | SN75HVD3082ED vs SN75176BDRE4 |
SP1486EEN-L/TR | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO8, ROHS COMPLIANT, MS-012AA, NSOIC-8 | MaxLinear Inc | SN75HVD3082ED vs SP1486EEN-L/TR |
LTC485CS8#PBF | Low Power RS485 Interface Transceiver | Analog Devices Inc | SN75HVD3082ED vs LTC485CS8#PBF |
MAX485EESA | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO8, 0.150 INCH, MS-012A, SOIC-8 | Maxim Integrated Products | SN75HVD3082ED vs MAX485EESA |
MAX485ESA+ | Low-Power, Slew-Rate-Limited RS-485/RS-422 Transceivers, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C | Analog Devices Inc | SN75HVD3082ED vs MAX485ESA+ |
LTC1487CS8#TRPBF | Ultra-Low Power RS485 with Low EMI, Shutdown and High Input Impedance | Analog Devices Inc | SN75HVD3082ED vs LTC1487CS8#TRPBF |
MAX3085CSA | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO8, SOP-8 | Maxim Integrated Products | SN75HVD3082ED vs MAX3085CSA |
ISL8485EABZ-T | ESD Protected to ±15kV, 5V, Low Power, High Speed or Slew Rate Limited, RS-485/RS-422 Transceivers, SOICN, /Reel | Renesas Electronics Corporation | SN75HVD3082ED vs ISL8485EABZ-T |
LTC485CS8#TRPBF | Low Power RS485 Interface Transceiver | Analog Devices Inc | SN75HVD3082ED vs LTC485CS8#TRPBF |
ISL8485EABZ | ESD Protected to ±15kV, 5V, Low Power, High Speed or Slew Rate Limited, RS-485/RS-422 Transceivers, SOICN, /Tube | Renesas Electronics Corporation | SN75HVD3082ED vs ISL8485EABZ |