There are no models available for this part yet.
Overview of SN75HVD07DRG4 by Texas Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 6 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Computing and Data Storage
Electronic Manufacturing
Price & Stock for SN75HVD07DRG4 by Texas Instruments
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | 208 |
|
$5.3625 / $9.7500 | Buy Now |
CAD Models for SN75HVD07DRG4 by Texas Instruments
Part Data Attributes for SN75HVD07DRG4 by Texas Instruments
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TEXAS INSTRUMENTS INC
|
Part Package Code
|
SOIC
|
Package Description
|
SOP, SOP8,.25
|
Pin Count
|
8
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Additional Feature
|
SIGNALING RATE UPTO 1 MBPS
|
Differential Output
|
YES
|
Driver Number of Bits
|
1
|
High Level Input Current-Max
|
0.0001 A
|
Input Characteristics
|
DIFFERENTIAL SCHMITT TRIGGER
|
Interface IC Type
|
LINE TRANSCEIVER
|
Interface Standard
|
EIA-485-A; TIA-485-A; ISO 8482E
|
JESD-30 Code
|
R-PDSO-G8
|
JESD-609 Code
|
e4
|
Length
|
4.9 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Out Swing-Min
|
2.5 V
|
Output Characteristics
|
3-STATE
|
Output Low Current-Max
|
0.008 A
|
Output Polarity
|
TRUE
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP8,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Receive Delay-Max
|
70 ns
|
Receiver Number of Bits
|
1
|
Seated Height-Max
|
1.75 mm
|
Supply Current-Max
|
15 mA
|
Supply Voltage-Max
|
5.5 V
|
Supply Voltage-Min
|
4.5 V
|
Supply Voltage-Nom
|
5 V
|
Supply Voltage1-Max
|
5.5 V
|
Supply Voltage1-Min
|
4.5 V
|
Supply Voltage1-Nom
|
5 V
|
Surface Mount
|
YES
|
Technology
|
BICMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
NICKEL PALLADIUM GOLD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Transmit Delay-Max
|
400 ns
|
Width
|
3.9 mm
|
Alternate Parts for SN75HVD07DRG4
This table gives cross-reference parts and alternative options found for SN75HVD07DRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN75HVD07DRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN65HVD07DR | High-Output RS-485 Transceiver 8-SOIC -40 to 85 | Texas Instruments | SN75HVD07DRG4 vs SN65HVD07DR |
SN65HVD07DG4 | High-Output RS-485 Transceiver 8-SOIC -40 to 85 | Texas Instruments | SN75HVD07DRG4 vs SN65HVD07DG4 |
SN65HVD07D | High-Output RS-485 Transceiver 8-SOIC -40 to 85 | Texas Instruments | SN75HVD07DRG4 vs SN65HVD07D |
SN75HVD07D | High-Output RS-485 Transceiver 8-SOIC 0 to 70 | Texas Instruments | SN75HVD07DRG4 vs SN75HVD07D |
SN75HVD07DG4 | High-Output RS-485 Transceiver 8-SOIC 0 to 70 | Texas Instruments | SN75HVD07DRG4 vs SN75HVD07DG4 |
SN65HVD07DRG4 | High-Output RS-485 Transceiver 8-SOIC -40 to 85 | Texas Instruments | SN75HVD07DRG4 vs SN65HVD07DRG4 |
Related Parts for SN75HVD07DRG4
-
SN75LV4737ADBLine Driver or Receivers
-
SP6133ER1-LSwitching Regulator or Controllers
-
SN75473DPeripheral Drivers
-
SN74LV4053ADE4Multiplexers or Switches
-
SN761663DGKRG4Other Consumer ICs
-
SN74LVCZ245ADWBus Driver/Transceivers
-
SNJ54AS20JGates
-
SMBJ24CATransient Suppressors
-
TPA2005D1DRBRG4Audio/Video Amplifiers