-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DUAL LINE TRANSCEIVER, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN75C3232EDRE4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN75C3232EDRE4
Texas Instruments
DUAL LINE TRANSCEIVER, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP16,.25 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO OPERATES WITH 5V SUPPLY | |
Differential Output | NO | |
Driver Number of Bits | 2 | |
High Level Input Current-Max | 0.000001 A | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 10 V | |
Output Low Current-Max | 0.0016 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 300 ns | |
Receiver Number of Bits | 2 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 1 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 300 ns | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for SN75C3232EDRE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN75C3232EDRE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ICL3232IBN-T | Intersil Corporation | Check for Price | DUAL LINE TRANSCEIVER, PDSO16, PLASTIC, MS-012AC, SOIC-16 | SN75C3232EDRE4 vs ICL3232IBN-T |
ICL3232IBNZ | Intersil Corporation | Check for Price | 1µA Supply-Current, +3V to +5.5V, 250kbps, RS-232 Transmitters/Receivers; PDIP16, SOIC16, SSOP16, TSSOP16; Temp Range: See Datasheet | SN75C3232EDRE4 vs ICL3232IBNZ |
ICL3232CBN | Intersil Corporation | Check for Price | DUAL LINE TRANSCEIVER, PDSO16, PLASTIC, MS-012AC, SOIC-16 | SN75C3232EDRE4 vs ICL3232CBN |
ICL3232IBN | Intersil Corporation | Check for Price | DUAL LINE TRANSCEIVER, PDSO16, PLASTIC, MS-012AC, SOIC-16 | SN75C3232EDRE4 vs ICL3232IBN |
SN75C3232EDG4 | Texas Instruments | Check for Price | 3-V To 5.5-V Two Channel RS-232 1 Mbit/s Line Driver/Receiver with +/-15 kV IEC ESD Protection 16-SOIC 0 to 70 | SN75C3232EDRE4 vs SN75C3232EDG4 |
SN65C3232ED | Texas Instruments | $1.5739 | 3- to 5.5-V dual channel 1Mbps RS-232 line driver/receiver with +/-15-kV IEC-ESD protection 16-SOIC -40 to 85 | SN75C3232EDRE4 vs SN65C3232ED |
ICL3232CBN-T | Intersil Corporation | Check for Price | DUAL LINE TRANSCEIVER, PDSO16, PLASTIC, MS-012AC, SOIC-16 | SN75C3232EDRE4 vs ICL3232CBN-T |
SN75C3232EDR | Texas Instruments | $1.2591 | 3- to 5.5-V dual channel 1Mbps RS-232 line driver/receiver with +/-15-kV IEC-ESD protection 16-SOIC 0 to 70 | SN75C3232EDRE4 vs SN75C3232EDR |