Drivers And Interfaces
SN75C3232EDB
Texas Instruments
Description: 3- to 5.5-V dual channel 1Mbps RS-232 line driver/receiver with +/-15-kV IEC-ESD protection 16-SSOP 0 to 70

Overview of SN75C3232EDB by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for SN75C3232EDB by Texas Instruments

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   20
RFQ
Quest Components   16
  • 1 $3.9690
  • 4 $3.3075
  • 9 $2.9106
$2.9106 / $3.9690 Buy Now
Rochester Electronics SN75C3232E 3-V To 5.5-V Two Channel RS-232 1 Mbit/s Line Driver/Receiver with +/-15 kV IEC ESD Protection ' RoHS: Compliant Status: Obsolete Min Qty: 1 10298
  • 1 $2.2200
  • 25 $2.1800
  • 100 $2.0900
  • 500 $2.0000
  • 1,000 $1.8900
$1.8900 / $2.2200 Buy Now

CAD Models for SN75C3232EDB by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SN75C3232EDB by Texas Instruments

SN75C3232EDB
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
SSOP-16
Pin Count
16
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Additional Feature
ALSO OPERATES WITH 5V SUPPLY
Differential Output
NO
Driver Number of Bits
2
High Level Input Current-Max
0.000001 A
Input Characteristics
SCHMITT TRIGGER
Interface IC Type
LINE TRANSCEIVER
Interface Standard
EIA-232
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e4
Length
6.2 mm
Moisture Sensitivity Level
1
Number of Functions
2
Number of Terminals
16
Operating Temperature-Max
70 °C
Operating Temperature-Min
Out Swing-Min
10 V
Output Low Current-Max
0.0016 A
Output Polarity
INVERTED
Package Body Material
PLASTIC/EPOXY
Package Code
SSOP
Package Equivalence Code
SSOP16,.3
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Receive Delay-Max
300 ns
Receiver Number of Bits
2
Seated Height-Max
2 mm
Supply Current-Max
1 mA
Supply Voltage-Max
3.6 V
Supply Voltage-Min
3 V
Supply Voltage-Nom
3.3 V
Supply Voltage1-Max
3.6 V
Supply Voltage1-Min
3 V
Supply Voltage1-Nom
3.3 V
Surface Mount
YES
Temperature Grade
COMMERCIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Transmit Delay-Max
300 ns
Width
5.3 mm
Want to compare parts?
  1. SN75C3232EDB
    Texas Instruments
    3- to 5.5-V dual channel 1Mbps RS-232 line driver/receiver with +/-15-kV IEC-ESD protection 16-SSOP 0 to 70
    VS

Alternate Parts for SN75C3232EDB

This table gives cross-reference parts and alternative options found for SN75C3232EDB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN75C3232EDB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ICL3232CAZ-T 1µA Supply-Current, +3V to +5.5V, 250kbps, RS-232 Transmitters/Receivers; PDIP16, SOIC16, SSOP16, TSSOP16; Temp Range: See Datasheet Intersil Corporation SN75C3232EDB vs ICL3232CAZ-T
ICL3232IAZ 1µA Supply-Current, +3V to +5.5V, 250kbps, RS-232 Transmitters/Receivers; PDIP16, SOIC16, SSOP16, TSSOP16; Temp Range: See Datasheet Intersil Corporation SN75C3232EDB vs ICL3232IAZ
ICL3232CA DUAL LINE TRANSCEIVER, PDSO16, PLASTIC, MO-150AC, SSOP-16 Intersil Corporation SN75C3232EDB vs ICL3232CA
ICL3232IA DUAL LINE TRANSCEIVER, PDSO16, PLASTIC, MO-150AC, SSOP-16 Intersil Corporation SN75C3232EDB vs ICL3232IA
ICL3232CAZ 1µA Supply-Current, +3V to +5.5V, 250kbps, RS-232 Transmitters/Receivers; PDIP16, SOIC16, SSOP16, TSSOP16; Temp Range: See Datasheet Intersil Corporation SN75C3232EDB vs ICL3232CAZ
ICL3232CA-T DUAL LINE TRANSCEIVER, PDSO16, PLASTIC, MO-150AC, SSOP-16 Intersil Corporation SN75C3232EDB vs ICL3232CA-T
ICL3232IAZ-T 1µA Supply-Current, +3V to +5.5V, 250kbps, RS-232 Transmitters/Receivers; PDIP16, SOIC16, SSOP16, TSSOP16; Temp Range: See Datasheet Intersil Corporation SN75C3232EDB vs ICL3232IAZ-T
SN75C3232EDBR 3- to 5.5-V dual channel 1Mbps RS-232 line driver/receiver with +/-15-kV IEC-ESD protection 16-SSOP 0 to 70 Texas Instruments SN75C3232EDB vs SN75C3232EDBR
SN75C3232EDBRG4 DUAL LINE TRANSCEIVER, PDSO16, GREEN, PLASTIC, SSOP-16 Texas Instruments SN75C3232EDB vs SN75C3232EDBRG4
Part Number Description Manufacturer Compare
TRSF3223CDBRG4 DUAL LINE TRANSCEIVER, PDSO20, GREEN, SSOP-20 Texas Instruments SN75C3232EDB vs TRSF3223CDBRG4
TRSF3232ECPWG4 3-V to 5.5-V Two-Channel RS-232 1-Mbit/s Line Driver/Receiver 16-TSSOP 0 to 70 Texas Instruments SN75C3232EDB vs TRSF3232ECPWG4
SN65C3223DWRG4 DUAL LINE TRANSCEIVER, PDSO20, GREEN, PLASTIC, SOIC-20 Texas Instruments SN75C3232EDB vs SN65C3223DWRG4
TRSF3223EIDBR 3- to 5.5-V dual channel 1Mbps RS-232 line driver/receiver with +/-15-kV IEC-ESD protection 20-SSOP -40 to 85 Texas Instruments SN75C3232EDB vs TRSF3223EIDBR
TRSF3223CDWR DUAL LINE TRANSCEIVER, PDSO20, GREEN, PLASTIC, SOIC-20 Texas Instruments SN75C3232EDB vs TRSF3223CDWR
TRS3232IDRG4 DUAL LINE TRANSCEIVER, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 Texas Instruments SN75C3232EDB vs TRS3232IDRG4
TRSF3223EIPWRG4 3-V to 5.5-V Multichannel RS-232 Line Driver/Receiver 20-TSSOP -40 to 85 Texas Instruments SN75C3232EDB vs TRSF3223EIPWRG4
TRS3232ID DUAL LINE TRANSCEIVER, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 Texas Instruments SN75C3232EDB vs TRS3232ID
TRSF3223EIDW DUAL LINE TRANSCEIVER, PDSO20, GREEN, PLASTIC, SOIC-20 Texas Instruments SN75C3232EDB vs TRSF3223EIDW
TRSF3223ECDWG4 DUAL LINE TRANSCEIVER, PDSO20, GREEN, PLASTIC, SOIC-20 Texas Instruments SN75C3232EDB vs TRSF3223ECDWG4

Related Parts for SN75C3232EDB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN75C3232EDB by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN75C3232EDB by Texas Instruments

Select Manufacturer
Which Manufacturer of SN75C3232EDB would you like to use for your alert(s)?
  • Please alert me when SN75C3232EDB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN75C3232EDB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN75C3232EDB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN75C3232EDB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN75C3232EDB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN75C3232EDB by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: