Part Details for SN75C3223PWG4 by Texas Instruments
Overview of SN75C3223PWG4 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for SN75C3223PWG4
SN75C3223PWG4 CAD Models
SN75C3223PWG4 Part Data Attributes
|
SN75C3223PWG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN75C3223PWG4
Texas Instruments
3-V to 5-V Multichannel RS-232 Compatible Line Driver/Receiver 20-TSSOP 0 to 70
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP20,.25 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO OPERATES AT 5V SUPPLY | |
Differential Output | NO | |
Driver Number of Bits | 2 | |
High Level Input Current-Max | 0.000001 A | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232 | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 6.5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 10 V | |
Output Low Current-Max | 0.0016 A | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | ||
Receiver Number of Bits | 2 | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 1 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Supply Voltage1-Max | 3.6 V | |
Supply Voltage1-Min | 3 V | |
Supply Voltage1-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for SN75C3223PWG4
This table gives cross-reference parts and alternative options found for SN75C3223PWG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN75C3223PWG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX3225EUP/V | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BICMOS, PDSO20, TSSOP-20 | Maxim Integrated Products | SN75C3223PWG4 vs MAX3225EUP/V |
MAX3225EUP-T | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BICMOS, PDSO20, TSSOP-20 | Maxim Integrated Products | SN75C3223PWG4 vs MAX3225EUP-T |
SP3223EEY | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO20, MO-153AC, TSSOP-20 | Sipex Corporation | SN75C3223PWG4 vs SP3223EEY |
MAX3224ECUP+T | ±15kV ESD-Protected, 1µA, 1Mbps, 3.0V to 5.5V, RS-232 Transceivers with AutoShutdown Plus, 20-TSSOP_4.4-4.4_MM, 20 Pins, 0 to 70C | Analog Devices Inc | SN75C3223PWG4 vs MAX3224ECUP+T |
MAX3222ECUP | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BICMOS, PDSO20, 4.40 MM, MO-153AC, TSSOP-20 | Maxim Integrated Products | SN75C3223PWG4 vs MAX3222ECUP |
MAX3225EAAP+T | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BICMOS, PDSO20, 5.30 MM, ROHS COMPLIANT, MO-150, SSOP-20 | Maxim Integrated Products | SN75C3223PWG4 vs MAX3225EAAP+T |
SP3222EUCY-L/TR | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDSO20, LEAD FREE, MO-153AC, TSSOP-20 | MaxLinear Inc | SN75C3223PWG4 vs SP3222EUCY-L/TR |
MAX3225CUP-T | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BICMOS, PDSO20, TSSOP-20 | Maxim Integrated Products | SN75C3223PWG4 vs MAX3225CUP-T |
ISL83385ECA | Line Transceiver | Renesas Electronics Corporation | SN75C3223PWG4 vs ISL83385ECA |
ISL83385ECA | DUAL LINE TRANSCEIVER, PDSO20, PLASTIC, MO-150AE, SSOP-20 | Intersil Corporation | SN75C3223PWG4 vs ISL83385ECA |