Part Details for SN75C198DG4 by Texas Instruments
Overview of SN75C198DG4 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SN75C198DG4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | SN75C198 - Line Driver, 4 Func, 4 Driver, BIMOS, PDSO14 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 2 |
|
$3.0400 / $3.5800 | Buy Now |
Part Details for SN75C198DG4
SN75C198DG4 CAD Models
SN75C198DG4 Part Data Attributes
|
SN75C198DG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN75C198DG4
Texas Instruments
QUAD LINE DRIVER, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, MS-012AB, SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | 2 SINGLE INPUT DRIVERS | |
Differential Output | NO | |
Driver Number of Bits | 4 | |
High Level Input Current-Max | 0.00001 A | |
Input Characteristics | GATED | |
Interface IC Type | LINE DRIVER | |
Interface Standard | EIA-232-E; TIA-232-E; V.28 | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 8 V | |
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | ||
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 0.16 mA | |
Supply Voltage-Max | 15 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Technology | BIMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 3500 ns | |
Width | 3.9 mm |
Alternate Parts for SN75C198DG4
This table gives cross-reference parts and alternative options found for SN75C198DG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN75C198DG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN75C198DE4 | QUAD LINE DRIVER, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Texas Instruments | SN75C198DG4 vs SN75C198DE4 |
SN65C198D | LINE DRIVER, PDSO14 | Rochester Electronics LLC | SN75C198DG4 vs SN65C198D |
SN75C198DRG4 | QUAD LINE DRIVER, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Texas Instruments | SN75C198DG4 vs SN75C198DRG4 |
SN75C198D | Quadruple Low-Power Line Drivers 14-SOIC 0 to 70 | Texas Instruments | SN75C198DG4 vs SN75C198D |
SN65C198D | Quadruple Low-Power Line Drivers 14-SOIC | Texas Instruments | SN75C198DG4 vs SN65C198D |
SN75C198DR | Quadruple Low-Power Line Drivers 14-SOIC 0 to 70 | Texas Instruments | SN75C198DG4 vs SN75C198DR |
SN75C198DRE4 | Quadruple Low-Power Line Drivers 14-SOIC 0 to 70 | Texas Instruments | SN75C198DG4 vs SN75C198DRE4 |