Drivers And Interfaces
SN75C188DG4
Texas Instruments
Description: QUAD LINE DRIVER, PDSO14, GREEN, PLASTIC, MS012AB, SOIC-14

Overview of SN75C188DG4 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Automotive

Price & Stock for SN75C188DG4 by Texas Instruments

Part # Manufacturer Description Stock Price Buy
Quest Components QUAD LINE DRIVER, 14 Pin Plastic SMT 73
  • 1 $0.5400
  • 10 $0.4500
  • 45 $0.3600
$0.3600 / $0.5400 Buy Now

CAD Models for SN75C188DG4 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SN75C188DG4 by Texas Instruments

SN75C188DG4
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
SOP, SOP14,.25
Pin Count
14
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Additional Feature
1 SINGLE INPUT DRIVER
Differential Output
NO
Driver Number of Bits
4
High Level Input Current-Max
0.00001 A
Input Characteristics
STANDARD
Interface IC Type
LINE DRIVER
Interface Standard
EIA-232-E; TIA-232-E; V.28
JESD-30 Code
R-PDSO-G14
JESD-609 Code
e4
Length
8.65 mm
Moisture Sensitivity Level
1
Number of Functions
4
Number of Terminals
14
Operating Temperature-Max
70 °C
Operating Temperature-Min
Out Swing-Min
8 V
Output Characteristics
TOTEM-POLE
Output Polarity
INVERTED
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP14,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Receive Delay-Max
Seated Height-Max
1.75 mm
Supply Current-Max
0.16 mA
Supply Voltage-Max
15 V
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
12 V
Surface Mount
YES
Technology
BIMOS
Temperature Grade
COMMERCIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Transmit Delay-Max
3500 ns
Width
3.9 mm
Want to compare parts?
  1. SN75C188DG4
    Texas Instruments
    QUAD LINE DRIVER, PDSO14, GREEN, PLASTIC, MS012AB, SOIC-14
    VS

Alternate Parts for SN75C188DG4

This table gives cross-reference parts and alternative options found for SN75C188DG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN75C188DG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MC14C88BDR2 LINE DRIVER, PDSO14, PLASTIC, SO-14 Motorola Mobility LLC SN75C188DG4 vs MC14C88BDR2
SN75188D-00 LINE DRIVER, PDSO14 Texas Instruments SN75C188DG4 vs SN75188D-00
SN75C188DR Quadruple Low-Power Line Driver 14-SOIC 0 to 70 Texas Instruments SN75C188DG4 vs SN75C188DR
DS14C88TM QUAD LINE DRIVER, PDSO14, 0.150 INCH, PLASTIC, SOIC-14 Rochester Electronics LLC SN75C188DG4 vs DS14C88TM
DS14C88M/NOPB IC QUAD LINE DRIVER, PDSO14, SOIC-14, Line Driver or Receiver National Semiconductor Corporation SN75C188DG4 vs DS14C88M/NOPB
SN75C188D Quadruple Low-Power Line Driver 14-SOIC 0 to 70 Texas Instruments SN75C188DG4 vs SN75C188D
SN65C188D Quadruple Low-Power Line Driver 14-SOIC Texas Instruments SN75C188DG4 vs SN65C188D
MC14C88BD LINE DRIVER, PDSO14, PLASTIC, SO-14 Motorola Mobility LLC SN75C188DG4 vs MC14C88BD
MC1488DR2 QUAD LINE DRIVER, PDSO14, PLASTIC, SOIC-14 Motorola Mobility LLC SN75C188DG4 vs MC1488DR2
DS14C88MX/NOPB IC QUAD LINE DRIVER, PDSO14, SOIC-14, Line Driver or Receiver National Semiconductor Corporation SN75C188DG4 vs DS14C88MX/NOPB
Part Number Description Manufacturer Compare
SN75188NS QUAD LINE DRIVER, PDSO14, SOP-14 Texas Instruments SN75C188DG4 vs SN75188NS
SN75188DRE4 Quadruple Line Driver 14-SOIC 0 to 70 Texas Instruments SN75C188DG4 vs SN75188DRE4
MAX1488EESD+T Line Driver, 4 Func, 1 Driver, CMOS, PDSO14, 0.150 INCH, MS-012B, SOIC-14 Maxim Integrated Products SN75C188DG4 vs MAX1488EESD+T
MAX1488EESD+ Line Driver, 4 Func, 1 Driver, CMOS, PDSO14, 0.150 INCH, MS-012B, SOIC-14 Maxim Integrated Products SN75C188DG4 vs MAX1488EESD+
MC1488L Line Driver, 4 Func, 1 Driver, TTL, CDIP14, HERMETIC SEALED, DIP-14 Rochester Electronics LLC SN75C188DG4 vs MC1488L
SN75C188D Quadruple Low-Power Line Driver 14-SOIC 0 to 70 Texas Instruments SN75C188DG4 vs SN75C188D
MAX1488ECPD+ ±15kV ESD-Protected, Quad, Low-Power RS-232 Line Driver, 14-PDIP-300_MIL, 14 Pins, 0 to 70C Analog Devices Inc SN75C188DG4 vs MAX1488ECPD+
SN75150P Dual Line Driver 8-PDIP 0 to 70 Texas Instruments SN75C188DG4 vs SN75150P
DS1488MX Line Driver, 4 Func, 4 Driver, BIPolar, PDSO14, SOP-14 Rochester Electronics LLC SN75C188DG4 vs DS1488MX
MAX1488EEPD+ Line Driver, 4 Func, 1 Driver, CMOS, PDIP14, 0.300 INCH, PLASTIC, MS-001AC, DIP-14 Maxim Integrated Products SN75C188DG4 vs MAX1488EEPD+

Related Parts for SN75C188DG4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN75C188DG4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN75C188DG4 by Texas Instruments

Select Manufacturer
Which Manufacturer of SN75C188DG4 would you like to use for your alert(s)?
  • Please alert me when SN75C188DG4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN75C188DG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN75C188DG4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN75C188DG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN75C188DG4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN75C188DG4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: