-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Triple Low-Power Drivers And Receivers 16-SOIC 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH7695
|
Newark | Rs232 Transceiver, 120Kbps, 0 To 70Deg C, Msl:Msl 1 - Unlimited, Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |TEXAS INSTRUMENTS SN75C1406DW Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2156-SN75C1406DW-ND
|
DigiKey | IC TRANSCEIVER FULL 3/5 16SOIC Min Qty: 1 Lead time: 20 Weeks Container: Bulk MARKETPLACE PRODUCT |
2923 In Stock |
|
$1.3600 | Buy Now |
DISTI #
296-1751-5-ND
|
DigiKey | IC TRANSCEIVER FULL 3/5 16SOIC Min Qty: 1 Lead time: 20 Weeks Container: Tube |
41 In Stock |
|
$2.3835 / $2.8100 | Buy Now |
DISTI #
595-SN75C1406DW
|
Mouser Electronics | RS-232 Interface IC Triple RS232 RoHS: Compliant | 77 |
|
$1.2300 / $2.8100 | Buy Now |
|
Bristol Electronics | Min Qty: 4 | 22 |
|
$0.8531 / $1.3125 | Buy Now |
|
Quest Components | Line Transceiver, 3-Driver, 3-Receiver, 16 Pin, Plastic, SOP | 102 |
|
$1.3163 / $2.1938 | Buy Now |
|
Quest Components | Line Transceiver, 3-Driver, 3-Receiver, 16 Pin, Plastic, SOP | 17 |
|
$0.8750 / $1.7500 | Buy Now |
|
Quest Components | Line Transceiver, 3-Driver, 3-Receiver, 16 Pin, Plastic, SOP | 24 |
|
$1.2000 / $2.0000 | Buy Now |
|
Quest Components | Line Transceiver, 3-Driver, 3-Receiver, 16 Pin, Plastic, SOP | 90 |
|
$1.6322 / $2.9676 | Buy Now |
|
Quest Components | Line Transceiver, 3-Driver, 3-Receiver, 16 Pin, Plastic, SOP | 85 |
|
$1.7550 / $3.5100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN75C1406DW
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN75C1406DW
Texas Instruments
Triple Low-Power Drivers And Receivers 16-SOIC 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Differential Output | NO | |
Driver Number of Bits | 3 | |
High Level Input Current-Max | 0.000001 A | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232-F; TIA-232-F; V.28 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 3 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 8 V | |
Output Characteristics | TOTEM-POLE | |
Output Low Current-Max | 0.0032 A | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 4000 ns | |
Receiver Number of Bits | 3 | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max | 0.45 mA | |
Supply Voltage-Max | 6 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Supply Voltage1-Max | 15 V | |
Supply Voltage1-Min | 4.5 V | |
Supply Voltage1-Nom | 12 V | |
Surface Mount | YES | |
Technology | BIMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transmit Delay-Max | 3500 ns | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for SN75C1406DW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN75C1406DW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN75C1406DWG4 | TRIPLE LINE TRANSCEIVER, PDSO16, GREEN, PLASTIC, SOIC-16 | Texas Instruments | SN75C1406DW vs SN75C1406DWG4 |
SN75C1406DWR | Triple Low-Power Drivers And Receivers 16-SOIC 0 to 70 | Texas Instruments | SN75C1406DW vs SN75C1406DWR |
SN75C1406DWRE4 | Triple Low-Power Drivers And Receivers 16-SOIC 0 to 70 | Texas Instruments | SN75C1406DW vs SN75C1406DWRE4 |
SN75C1406DW-00 | LINE TRANSCEIVER, PDSO16 | Texas Instruments | SN75C1406DW vs SN75C1406DW-00 |