-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual Differential Drivers And Receivers 16-SSOP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SN75C1167DB-ND
|
DigiKey | IC TRANSCEIVER HALF 2/2 16SSOP Min Qty: 1 Lead time: 20 Weeks Container: Tube |
1938 In Stock |
|
$1.1760 / $2.3900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN75C1167DB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN75C1167DB
Texas Instruments
Dual Differential Drivers And Receivers 16-SSOP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SSOP-16 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2018-09-27 | |
Samacsys Manufacturer | Texas Instruments | |
Differential Output | YES | |
Driver Number of Bits | 2 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-422-B; TIA-422-B; V.11 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 6.5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Receive Delay-Max | 27 ns | |
Receiver Number of Bits | 2 | |
Seated Height-Max | 2 mm | |
Supply Current-Max | 9 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Supply Voltage1-Max | 5.5 V | |
Supply Voltage1-Min | 4.5 V | |
Supply Voltage1-Nom | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 12 ns | |
Width | 5.3 mm |
This table gives cross-reference parts and alternative options found for SN75C1167DB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN75C1167DB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN75C1167DBLE | IC,LINE TRANSCEIVER,BICMOS,2 DRIVER,2 RCVR,SSOP,24PIN,PLASTIC | Texas Instruments | SN75C1167DB vs SN75C1167DBLE |
SN75C1167DBRG4 | Dual Differential Drivers And Receivers 16-SSOP 0 to 70 | Texas Instruments | SN75C1167DB vs SN75C1167DBRG4 |
SN75C1167DBRE4 | DUAL LINE TRANSCEIVER, PDSO16, GREEN, PLASTIC, SSOP-16 | Texas Instruments | SN75C1167DB vs SN75C1167DBRE4 |
SN75C1167DBLE-00 | LINE TRANSCEIVER, PDSO16 | Texas Instruments | SN75C1167DB vs SN75C1167DBLE-00 |
SN75C1167DBR | Dual Differential Drivers And Receivers 16-SSOP 0 to 70 | Texas Instruments | SN75C1167DB vs SN75C1167DBR |