Drivers And Interfaces
SN75ALS193DE4
Texas Instruments
Description: Quadruple Differential Line Receiver 16-SOIC 0 to 70

Overview of SN75ALS193DE4 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

Price & Stock for SN75ALS193DE4 by Texas Instruments

Part # Manufacturer Description Stock Price Buy
Rochester Electronics SN75ALS193 - Line Receiver, 4 Func, 4 Rcvr, BIPolar, PDSO16 ' RoHS: Compliant Status: Obsolete Min Qty: 1 30
  • 1 $1.3100
  • 25 $1.2800
  • 100 $1.2300
  • 500 $1.1800
  • 1,000 $1.1100
$1.1100 / $1.3100 Buy Now

CAD Models for SN75ALS193DE4 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SN75ALS193DE4 by Texas Instruments

SN75ALS193DE4
Texas Instruments
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
SOIC-16
Pin Count
16
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Input Characteristics
DIFFERENTIAL SCHMITT TRIGGER
Interface IC Type
LINE RECEIVER
Interface Standard
V.10; V.11; EIA-422-B; EIA-423-A
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e4
Length
9.9 mm
Moisture Sensitivity Level
1
Number of Functions
4
Number of Terminals
16
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Characteristics
3-STATE
Output Low Current-Max
0.016 A
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP16,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Receive Delay-Max
22 ns
Receiver Number of Bits
4
Seated Height-Max
1.75 mm
Supply Current-Max
35 mA
Supply Voltage-Max
5.25 V
Supply Voltage-Min
4.75 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
BIPOLAR
Temperature Grade
COMMERCIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3.9 mm
Want to compare parts?
  1. SN75ALS193DE4
    Texas Instruments
    Quadruple Differential Line Receiver 16-SOIC 0 to 70
    VS

Alternate Parts for SN75ALS193DE4

This table gives cross-reference parts and alternative options found for SN75ALS193DE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN75ALS193DE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN75ALS193DRG4 Quadruple Differential Line Receiver 16-SOIC 0 to 70 Texas Instruments SN75ALS193DE4 vs SN75ALS193DRG4
SN75ALS193D Quadruple Differential Line Receiver 16-SOIC 0 to 70 Texas Instruments SN75ALS193DE4 vs SN75ALS193D
SN75ALS193DR Quadruple Differential Line Receiver 16-SOIC 0 to 70 Texas Instruments SN75ALS193DE4 vs SN75ALS193DR
Part Number Description Manufacturer Compare
AM26LS32DC QUAD LINE RECEIVER, CDIP16, CERAMIC, DIP-16 Motorola Mobility LLC SN75ALS193DE4 vs AM26LS32DC
SP3488ET/TR Line Receiver, 4 Func, 4 Rcvr, BICMOS, PDSO16, PLASTIC, SOIC-16 Sipex Corporation SN75ALS193DE4 vs SP3488ET/TR
5962-9762201QFA Quad LVDS receiver 16-CFP -55 to 125 Texas Instruments SN75ALS193DE4 vs 5962-9762201QFA
SN751730NSRE4 IC TRIPLE LINE TRANSCEIVER, PDSO20, GREEN, PLASTIC, SOP-20, Line Driver or Receiver Texas Instruments SN75ALS193DE4 vs SN751730NSRE4
5962F7802005QFA QUAD LINE RECEIVER, CDFP16, CERPACK-16 Texas Instruments SN75ALS193DE4 vs 5962F7802005QFA
DS3487N IC QUAD LINE DRIVER, PDIP16, PLASTIC, DIP-16, Line Driver or Receiver National Semiconductor Corporation SN75ALS193DE4 vs DS3487N
FIN1032M_NL Line Receiver, 4 Func, 4 Rcvr, PDSO16, 0.150 INCH, MS-012, SOIC-16 Fairchild Semiconductor Corporation SN75ALS193DE4 vs FIN1032M_NL
5962R9568901TEC Line Receiver, 4 Func, 4 Rcvr, CMOS, CDIP16 Renesas Electronics Corporation SN75ALS193DE4 vs 5962R9568901TEC
DS26LS32ACN Quad Differential Line Receivers 16-PDIP 0 to 70 Texas Instruments SN75ALS193DE4 vs DS26LS32ACN
DS90C031E-MIL IC QUAD LINE DRIVER, CQCC20, CERAMIC, LCC-20, Line Driver or Receiver National Semiconductor Corporation SN75ALS193DE4 vs DS90C031E-MIL

Related Parts for SN75ALS193DE4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN75ALS193DE4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN75ALS193DE4 by Texas Instruments

Select Manufacturer
Which Manufacturer of SN75ALS193DE4 would you like to use for your alert(s)?
  • Please alert me when SN75ALS193DE4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN75ALS193DE4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN75ALS193DE4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN75ALS193DE4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN75ALS193DE4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN75ALS193DE4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: