-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quadruple Differential Line Driver 16-PDIP 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60K6916
|
Newark | Rs-422 Line Driver, 5.25V, Dip-16, Ic Type:Rs422 Transmitter, No. Of Receivers:-, No. Of Transmitters:4, Communication Mode:-, Data Rate Max:20Mbps, Supply Voltage Min:4.75V, Supply Voltage Max:5.25V, Ic Case/Package:Dip, Msl:- Rohs Compliant: Yes |TEXAS INSTRUMENTS SN75ALS192N Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$0.4160 / $1.0500 | Buy Now |
DISTI #
26AJ9638
|
Newark | Line Driver Quad Rs422, 75Als192, Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |TEXAS INSTRUMENTS SN75ALS192N Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2100 / $1.6000 | Buy Now |
DISTI #
2156-SN75ALS192N-ND
|
DigiKey | IC DRIVER 4/0 16DIP Min Qty: 1 Lead time: 20 Weeks Container: Bulk MARKETPLACE PRODUCT |
16092 In Stock |
|
$0.6700 | Buy Now |
DISTI #
296-15071-5-ND
|
DigiKey | IC DRIVER 4/0 16DIP Min Qty: 1 Lead time: 20 Weeks Container: Tube |
666 In Stock |
|
$0.8847 / $1.5400 | Buy Now |
DISTI #
595-SN75ALS192N
|
Mouser Electronics | RS-422 Interface IC Quad Differential Line Driver RoHS: Compliant | 387 |
|
$0.5950 / $1.5300 | Buy Now |
DISTI #
35337787
|
Verical | Quad Transmitter RS-422 16-Pin PDIP Tube RoHS: Compliant Min Qty: 15 Package Multiple: 1 Date Code: 1813 | Americas - 57 |
|
$0.4116 | Buy Now |
|
Bristol Electronics | Min Qty: 12 | 506 |
|
$0.1688 / $0.4500 | Buy Now |
|
Bristol Electronics | 81 |
|
RFQ | ||
|
Bristol Electronics | 72 |
|
RFQ | ||
|
Bristol Electronics | 25 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN75ALS192N
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN75ALS192N
Texas Instruments
Quadruple Differential Line Driver 16-PDIP 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | ROHS COMPLIANT, PLASTIC, DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Differential Output | YES | |
Driver Number of Bits | 4 | |
High Level Input Current-Max | 0.00002 A | |
Input Characteristics | STANDARD | |
Interface IC Type | LINE DRIVER | |
Interface Standard | EIA-422-B; TIA-422-B; V.11 | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e4 | |
Length | 19.305 mm | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 2 V | |
Output Characteristics | 3-STATE | |
Output Low Current-Max | 0.002 A | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 45 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Supply Voltage1-Max | 5.25 V | |
Supply Voltage1-Min | 4.75 V | |
Supply Voltage1-Nom | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transmit Delay-Max | 14 ns | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for SN75ALS192N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN75ALS192N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN75ALS192NE4 | Quadruple Differential Line Driver 16-PDIP 0 to 70 | Texas Instruments | SN75ALS192N vs SN75ALS192NE4 |
SN75ALS192N-00 | LINE DRIVER, PDIP16 | Texas Instruments | SN75ALS192N vs SN75ALS192N-00 |
SN75ALS192N-10 | LINE DRIVER, PDIP16 | Texas Instruments | SN75ALS192N vs SN75ALS192N-10 |