Part Details for SN75ALS191DE4 by Texas Instruments
Overview of SN75ALS191DE4 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN75ALS191DE4
SN75ALS191DE4 CAD Models
SN75ALS191DE4 Part Data Attributes
|
SN75ALS191DE4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN75ALS191DE4
Texas Instruments
LINE DRIVER, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | YES | |
Driver Number of Bits | 2 | |
High Level Input Current-Max | 0.000025 A | |
Input Characteristics | STANDARD | |
Interface IC Type | LINE DRIVER | |
Interface Standard | V.11; EIA-422-B | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 2 V | |
Output Characteristics | TOTEM-POLE | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 40 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 7 ns | |
Width | 3.9 mm |
Alternate Parts for SN75ALS191DE4
This table gives cross-reference parts and alternative options found for SN75ALS191DE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN75ALS191DE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN75ALS191DG4 | Dual Differential Line Driver 8-SOIC 0 to 70 | Texas Instruments | SN75ALS191DE4 vs SN75ALS191DG4 |
SN75ALS191DR | Dual Differential Line Driver 8-SOIC 0 to 70 | Texas Instruments | SN75ALS191DE4 vs SN75ALS191DR |
UA9638CD-00 | LINE DRIVER, PDSO8 | Texas Instruments | SN75ALS191DE4 vs UA9638CD-00 |
SN75ALS191D-00 | LINE DRIVER, PDSO8 | Texas Instruments | SN75ALS191DE4 vs SN75ALS191D-00 |
UA9638CDRE4 | LINE DRIVER, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8 | Texas Instruments | SN75ALS191DE4 vs UA9638CDRE4 |
DS9638CMX | IC DUAL LINE DRIVER, PDSO8, SOIC-8, Line Driver or Receiver | National Semiconductor Corporation | SN75ALS191DE4 vs DS9638CMX |
DS9638CM/NOPB | RS-422 Dual High Speed Differential Line Driver 8-SOIC 0 to 70 | Texas Instruments | SN75ALS191DE4 vs DS9638CM/NOPB |
UA9638CDRG4 | Dual High-Speed Differential Line Driver 8-SOIC 0 to 70 | Texas Instruments | SN75ALS191DE4 vs UA9638CDRG4 |
UA9638SC | DUAL LINE DRIVER, PDSO8, SO-8 | Texas Instruments | SN75ALS191DE4 vs UA9638SC |
UA9638ACD-00 | LINE DRIVER, PDSO8 | Texas Instruments | SN75ALS191DE4 vs UA9638ACD-00 |