Part Details for SN75976A1DGGR by Texas Instruments
Overview of SN75976A1DGGR by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for SN75976A1DGGR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 650 |
|
$6.5550 / $11.4000 | Buy Now |
|
Quest Components | Line Transceiver, 9-Driver, 9-Receiver, 56 Pin, Plastic, TSSOP | 520 |
|
$7.9800 / $15.2000 | Buy Now |
|
Quest Components | Line Transceiver, 9-Driver, 9-Receiver, 56 Pin, Plastic, TSSOP | 79 |
|
$10.7010 / $17.8350 | Buy Now |
|
Rochester Electronics | Line Transceiver, 9 Func, 9 Driver, 9 Rcvr, BICMOS, PDSO56 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 2000 |
|
$11.8900 / $13.9900 | Buy Now |
Part Details for SN75976A1DGGR
SN75976A1DGGR CAD Models
SN75976A1DGGR Part Data Attributes
|
SN75976A1DGGR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN75976A1DGGR
Texas Instruments
9-Channel Differential Transceiver 56-TSSOP 0 to 70
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | 0.50 MM PITCH, GREEN, PLASTIC, TSSOP-56 | |
Pin Count | 56 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | COMMON I/O; ADDITIONAL COMMON ENABLE INPUT | |
Differential Output | YES | |
Driver Number of Bits | 9 | |
High Level Input Current-Max | 0.0001 A | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | X3.129; X3.131; X3.277; EIA-485; SCSI-2; ISO 8482; IPI | |
JESD-30 Code | R-PDSO-G56 | |
JESD-609 Code | e4 | |
Length | 14 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 9 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 1 V | |
Output Characteristics | 3-STATE | |
Output Low Current-Max | 0.008 A | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP56,.3,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 16.5 ns | |
Receiver Number of Bits | 9 | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 60 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 13.5 ns | |
Width | 6.1 mm |
Alternate Parts for SN75976A1DGGR
This table gives cross-reference parts and alternative options found for SN75976A1DGGR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN75976A1DGGR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN75LVDM976DGGG4 | 9 LINE TRANSCEIVER, PDSO56, 0.50 MM PITCH, GREEN, PLASTIC, TSSOP-56 | Texas Instruments | SN75976A1DGGR vs SN75LVDM976DGGG4 |
SN75LVDM976DGGR | 9-Channel LVD-SCSI Transceiver 56-TSSOP 0 to 70 | Texas Instruments | SN75976A1DGGR vs SN75LVDM976DGGR |
SN75976A1DGGG4 | 9-Channel Differential Transceiver 56-TSSOP | Texas Instruments | SN75976A1DGGR vs SN75976A1DGGG4 |
SN75LVDM976DLG4 | 9 LINE TRANSCEIVER, PDSO56, GREEN, PLASTIC, SSOP-56 | Texas Instruments | SN75976A1DGGR vs SN75LVDM976DLG4 |
SN75LBC976DLR | 9-Channel Differential Transceiver 56-SSOP | Texas Instruments | SN75976A1DGGR vs SN75LBC976DLR |
SN75LVDM976DL | 9-Channel LVD-SCSI Transceiver 56-SSOP 0 to 70 | Texas Instruments | SN75976A1DGGR vs SN75LVDM976DL |
SN75LVDM976DLRG4 | 9 LINE TRANSCEIVER, PDSO56, GREEN, PLASTIC, SSOP-56 | Texas Instruments | SN75976A1DGGR vs SN75LVDM976DLRG4 |