-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
70-V dual peripheral driver with AND logic inputs 8-PDIP 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SN75471P | Texas Instruments | Dual High-Voltage, High-Current Peripheral Drivers 8-PDIP 0 to 70 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN75471P-ND
|
DigiKey | IC PERIPHERAL DRIVER 5.25V 8DIP Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
212200 In Stock |
|
$0.4400 | Buy Now |
DISTI #
296-9919-5-ND
|
DigiKey | IC PERIPHERAL DRIVER 5.25V 8DIP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
716 In Stock |
|
$0.3800 / $0.7100 | Buy Now |
DISTI #
595-SN75471P
|
Mouser Electronics | Buffers & Line Drivers Dual Peripheral RoHS: Compliant | 692 |
|
$0.3800 / $0.7100 | Buy Now |
DISTI #
J56:1989_00023387
|
Arrow Electronics | IC Interface Peripheral Drivers high voltage 8-PDIP RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 6 Weeks Date Code: 2045 | Europe - 1000 |
|
$0.3612 | Buy Now |
|
Bristol Electronics | 510 |
|
RFQ | ||
|
Bristol Electronics | 62 |
|
RFQ | ||
|
Quest Components | Peripheral Driver, Dual Driver, 8 Pin, Plastic, DIP | 80 |
|
$0.7070 / $1.4140 | Buy Now |
|
Quest Components | Peripheral Driver, Dual Driver, 8 Pin, Plastic, DIP | 49 |
|
$0.7980 / $1.3300 | Buy Now |
|
Quest Components | Peripheral Driver, Dual Driver, 8 Pin, Plastic, DIP | 28 |
|
$1.8750 / $3.0000 | Buy Now |
|
Rochester Electronics | SN75471 Dual High-Voltage, High-Current Peripheral Drivers RoHS: Compliant Status: Active Min Qty: 1 | 182 |
|
$0.3768 / $0.4433 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN75471P
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN75471P
Texas Instruments
70-V dual peripheral driver with AND logic inputs 8-PDIP 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Driver Number of Bits | 2 | |
Input Characteristics | STANDARD | |
Interface IC Type | AND GATE BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e4 | |
Length | 9.81 mm | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | OPEN-COLLECTOR | |
Output Current Flow Direction | SINK | |
Output Current-Max | 0.4 A | |
Output Peak Current Limit-Nom | 0.5 A | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 65 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Turn-off Time | 0.055 µs | |
Turn-on Time | 0.04 µs | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for SN75471P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN75471P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JM38510/12907 | 0.5A 2 CHANNEL, AND GATE BASED PRPHL DRVR, CDIP8, 0.300 INCH, CERAMIC, DIP-8 | Texas Instruments | SN75471P vs JM38510/12907 |
SN75451BP | 30-V Dual output driver with AND logic inputs 8-PDIP 0 to 70 | Texas Instruments | SN75471P vs SN75451BP |
M38510/12902BPA | Military 2-ch, 4.5-V to 5.5-V inverters 8-CDIP -55 to 125 | Texas Instruments | SN75471P vs M38510/12902BPA |
7704902PA | And Gate Based Peripheral Driver, 0.4A, CDIP8, CERAMIC, DIP-8 | Linfinity Microelectronics | SN75471P vs 7704902PA |
SN55451BJG | And Gate Based Peripheral Driver, 0.5A, BIPolar, CDIP8, 0.300 INCH, HERMETIC SEALED, CERAMIC, DIP-8 | Rochester Electronics LLC | SN75471P vs SN55451BJG |
SN55451BJG | Military 2-ch, 4.5-V to 5.5-V inverters 8-CDIP -55 to 125 | Texas Instruments | SN75471P vs SN55451BJG |
SG55471Y | And Gate Based Peripheral Driver, 0.4A, CDIP8, CERAMIC, DIP-8 | Microsemi Corporation | SN75471P vs SG55471Y |
7704902PA | Military 2-ch, 4.5-V to 5.5-V inverters 8-CDIP -55 to 125 | Texas Instruments | SN75471P vs 7704902PA |