-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
30-V Dual output driver with OR logic inputs 8-PDIP 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SN75453BPSR | Texas Instruments | Dual Very-High Speed, High-Current Peripheral Drivers 8-SO 0 to 70 | |
SN75453BPE4 | Texas Instruments | Dual Very-High Speed, High-Current Peripheral Drivers 8-PDIP 0 to 70 | |
SN75453BP | Texas Instruments | Dual Very-High Speed, High-Current Peripheral Drivers 8-PDIP 0 to 70 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH7715
|
Newark | Ic, Peripheral Driver, 2Ch, 0.3A, Dip-8, Supply Voltage Min:4.75V, Supply Voltage Max:5.25V, No. Of Outputs:2Outputs, Output Voltage:30V, Output Current:400Ma, Driver Case Style:Dip, Product Range:-, Msl:-, Svhc:No Svhc Rohs Compliant: Yes |TEXAS INSTRUMENTS SN75453BP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8770 / $1.9800 | Buy Now |
DISTI #
2156-SN75453BP-ND
|
DigiKey | IC PERIPHERAL DRIVER 5.25V 8DIP Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
17624 In Stock |
|
$0.3900 | Buy Now |
DISTI #
296-1748-5-ND
|
DigiKey | IC PERIPHERAL DRIVER 5.25V 8DIP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
1082 In Stock |
|
$0.3841 / $0.9400 | Buy Now |
DISTI #
595-SN75453BP
|
Mouser Electronics | Buffers & Line Drivers Dual Hi Spd Periph RoHS: Compliant | 4774 |
|
$0.3610 / $0.8100 | Buy Now |
DISTI #
V99:2348_07360870
|
Arrow Electronics | Pref DRVR Dual 4.75V to 5.25V 1050mW 8-Pin PDIP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2231 | Americas - 662 |
|
$0.3262 / $0.5298 | Buy Now |
|
Bristol Electronics | Min Qty: 7 | 514 |
|
$0.2250 / $0.7500 | Buy Now |
|
Bristol Electronics | 201 |
|
RFQ | ||
|
Bristol Electronics | 53 |
|
RFQ | ||
|
Quest Components | Peripheral Driver, Dual Driver, 8 Pin, Plastic, DIP | 3736 |
|
$0.3752 / $1.2505 | Buy Now |
|
Quest Components | Peripheral Driver, Dual Driver, 8 Pin, Plastic, DIP | 1065 |
|
$0.3200 / $0.8000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN75453BP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN75453BP
Texas Instruments
30-V Dual output driver with OR logic inputs 8-PDIP 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Driver Number of Bits | 2 | |
Input Characteristics | STANDARD | |
Interface IC Type | OR GATE BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e4 | |
Length | 9.59 mm | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | OPEN-COLLECTOR | |
Output Current Flow Direction | SINK | |
Output Current-Max | 0.4 A | |
Output Peak Current Limit-Nom | 0.5 A | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 68 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Turn-off Time | 0.025 µs | |
Turn-on Time | 0.025 µs | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for SN75453BP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN75453BP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN75453BPE4 | 30-V Dual output driver with OR logic inputs 8-PDIP 0 to 70 | Texas Instruments | SN75453BP vs SN75453BPE4 |
SNJ55453BJG | Dual Very-High Speed, High-Current Peripheral Drivers 8-CDIP -55 to 125 | Texas Instruments | SN75453BP vs SNJ55453BJG |
SN55453BJG | Dual Very-High Speed, High-Current Peripheral Drivers 8-CDIP -55 to 125 | Texas Instruments | SN75453BP vs SN55453BJG |