Drivers And Interfaces
SN75188DG4
Texas Instruments
Description: QUAD LINE DRIVER, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14

Overview of SN75188DG4 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Telecommunications Renewable Energy Robotics and Drones

CAD Models for SN75188DG4 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SN75188DG4 by Texas Instruments

SN75188DG4
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
SOP, SOP14,.25
Pin Count
14
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Additional Feature
1 SINGLE INPUT DRIVER
Differential Output
NO
Driver Number of Bits
4
High Level Input Current-Max
0.00001 A
Input Characteristics
GATED
Interface IC Type
LINE DRIVER
Interface Standard
EIA-232-E; TIA-232-E; V.28
JESD-30 Code
R-PDSO-G14
JESD-609 Code
e4
Length
8.65 mm
Moisture Sensitivity Level
1
Number of Functions
4
Number of Terminals
14
Operating Temperature-Max
70 °C
Operating Temperature-Min
Out Swing-Min
12 V
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP14,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Receive Delay-Max
Seated Height-Max
1.75 mm
Supply Voltage-Max
15 V
Supply Voltage-Min
7.5 V
Supply Voltage-Nom
9 V
Surface Mount
YES
Technology
BIPOLAR
Temperature Grade
COMMERCIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Transmit Delay-Max
350 ns
Width
3.9 mm
Want to compare parts?
  1. SN75188DG4
    Texas Instruments
    QUAD LINE DRIVER, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14
    VS

Alternate Parts for SN75188DG4

This table gives cross-reference parts and alternative options found for SN75188DG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN75188DG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN75188DRG4 Quadruple Line Driver 14-SOIC 0 to 70 Texas Instruments SN75188DG4 vs SN75188DRG4
DS1488MX Line Driver, 4 Func, 4 Driver, BIPolar, PDSO14, SOP-14 Rochester Electronics LLC SN75188DG4 vs DS1488MX
DS1488MX IC QUAD LINE DRIVER, PDSO14, SOP-14, Line Driver or Receiver National Semiconductor Corporation SN75188DG4 vs DS1488MX
SN75188DRE4 Quadruple Line Driver 14-SOIC 0 to 70 Texas Instruments SN75188DG4 vs SN75188DRE4
SN75188DE4 Quadruple Line Driver 14-SOIC 0 to 70 Texas Instruments SN75188DG4 vs SN75188DE4
SN75188D Quadruple Line Driver 14-SOIC 0 to 70 Texas Instruments SN75188DG4 vs SN75188D
Part Number Description Manufacturer Compare
MAX1488ECSD+T Line Driver, 4 Func, 1 Driver, CMOS, PDSO14, 0.150 INCH, MS-012B, SOIC-14 Maxim Integrated Products SN75188DG4 vs MAX1488ECSD+T
5962-8688901CX QUAD LINE DRIVER, CDIP14 Texas Instruments SN75188DG4 vs 5962-8688901CX
MC1488D1 QUAD LINE DRIVER, PDSO14, SO-14 STMicroelectronics SN75188DG4 vs MC1488D1
MC1488D-T IC QUAD LINE DRIVER, PDSO14, PLASTIC, SO-14, Line Driver or Receiver NXP Semiconductors SN75188DG4 vs MC1488D-T
MC1488L LINE DRIVER, CDIP14, 0.250 INCH, CERAMIC, DIP-14 STMicroelectronics SN75188DG4 vs MC1488L
DS1488N Line Driver, 4 Func, 4 Driver, BIPolar, PDIP14 National Semiconductor Corporation SN75188DG4 vs DS1488N
MAX1488ECPD+ ±15kV ESD-Protected, Quad, Low-Power RS-232 Line Driver, 14-PDIP-300_MIL, 14 Pins, 0 to 70C Analog Devices Inc SN75188DG4 vs MAX1488ECPD+
SN75188N Quadruple Line Driver 14-PDIP 0 to 70 Texas Instruments SN75188DG4 vs SN75188N
MC1488PG Quad Line Driver (EIA-232D), PDIP-14, 500-TUBE onsemi SN75188DG4 vs MC1488PG
DS14C88TMX QUAD LINE DRIVER, PDSO14, 0.150 INCH, PLASTIC, SOIC-14 Texas Instruments SN75188DG4 vs DS14C88TMX

Related Parts for SN75188DG4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN75188DG4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN75188DG4 by Texas Instruments

Select Manufacturer
Which Manufacturer of SN75188DG4 would you like to use for your alert(s)?
  • Please alert me when SN75188DG4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN75188DG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN75188DG4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN75188DG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN75188DG4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN75188DG4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: