-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Differential Driver And Receiver Pair 8-SOIC 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SN75179BDRG4 | Texas Instruments | Differential Driver And Receiver Pair 8-SOIC 0 to 70 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
595-SN75179BDRG4
|
Mouser Electronics | RS-422/RS-485 Interface IC Differential Driver And Receiver Pair RoHS: Compliant | 1120 |
|
$0.7120 / $1.6900 | Buy Now |
|
Bristol Electronics | 1505 |
|
RFQ | ||
|
LCSC | Transceiver 10Mbps 1/1 SOIC-8 RS-485 / RS-422 ICs ROHS | 2 |
|
$0.9816 / $1.4700 | Buy Now |
|
Win Source Electronics | IC DIFF LINE DRVR/RCVR 8-SOIC | 33900 |
|
$0.6320 / $0.9480 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN75179BDRG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN75179BDRG4
Texas Instruments
Differential Driver And Receiver Pair 8-SOIC 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
High Level Input Current-Max | 0.00002 A | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-422-B; TIA-422-B; EIA-485-A; TIA-485-A; V.11 | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 1.5 V | |
Output Characteristics | TOTEM-POLE | |
Output Low Current-Max | 0.008 A | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 40 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 70 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Supply Voltage1-Max | 5.25 V | |
Supply Voltage1-Min | 4.75 V | |
Supply Voltage1-Nom | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transmit Delay-Max | 22 ns | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for SN75179BDRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN75179BDRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN75179BPSRG4 | LINE TRANSCEIVER, PDSO8, GREEN, PLASTIC, SOP-8 | Texas Instruments | SN75179BDRG4 vs SN75179BPSRG4 |
SN75179BD-00 | LINE TRANSCEIVER, PDSO8 | Texas Instruments | SN75179BDRG4 vs SN75179BD-00 |
SN75179BD | Differential Driver And Receiver Pair 8-SOIC 0 to 70 | Texas Instruments | SN75179BDRG4 vs SN75179BD |
SN75179BDE4 | Differential Driver And Receiver Pair 8-SOIC 0 to 70 | Texas Instruments | SN75179BDRG4 vs SN75179BDE4 |
SN75179AD-00 | LINE TRANSCEIVER, PDSO8 | Texas Instruments | SN75179BDRG4 vs SN75179AD-00 |
SN75179BPSR | Differential Driver And Receiver Pair 8-SO 0 to 70 | Texas Instruments | SN75179BDRG4 vs SN75179BPSR |