Part Details for SN75173J by Texas Instruments
Overview of SN75173J by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for SN75173J
SN75173J CAD Models
SN75173J Part Data Attributes
|
SN75173J
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN75173J
Texas Instruments
Quadruple Differential Line Receiver 16-CDIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | V.10; V.11; X.26; X.27; EIA-422-B; TIA-422-B; EIA-423-B; TIA-423-B; EIA-485-A; TIA-485-A | |
JESD-30 Code | R-PDIP-T16 | |
Length | 19.56 mm | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Low Current-Max | 0.016 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 35 ns | |
Receiver Number of Bits | 4 | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 70 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for SN75173J
This table gives cross-reference parts and alternative options found for SN75173J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN75173J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS96173CN | QUAD LINE RECEIVER, PDIP16, PLASTIC, DIP-16 | Texas Instruments | SN75173J vs DS96173CN |
SN75173N | Line Receiver, 1 Func, 4 Rcvr, BIPolar, PDIP16, PLASTIC, DIP-16 | Motorola Semiconductor Products | SN75173J vs SN75173N |
SN75173N | LINE RECEIVER, PDIP16, PLASTIC, DIP-16 | Motorola Mobility LLC | SN75173J vs SN75173N |
SN55173J | Quadruple Differential Line Receiver 16-CDIP -55 to 125 | Texas Instruments | SN75173J vs SN55173J |
DS96173N | QUAD LINE RECEIVER, PDIP16, PLASTIC, DIP-16 | Texas Instruments | SN75173J vs DS96173N |
SN75173N | Quadruple Differential Line Receiver 16-PDIP 0 to 70 | Texas Instruments | SN75173J vs SN75173N |
HD75173P | QUAD LINE RECEIVER, PDIP16, DIL-16 | Renesas Electronics Corporation | SN75173J vs HD75173P |
SN75173N-10 | LINE RECEIVER, PDIP16 | Texas Instruments | SN75173J vs SN75173N-10 |
DS96173N | IC QUAD LINE RECEIVER, PDIP16, PLASTIC, DIP-16, Line Driver or Receiver | National Semiconductor Corporation | SN75173J vs DS96173N |
SN75173NE4 | Quadruple Differential Line Receiver 16-PDIP 0 to 70 | Texas Instruments | SN75173J vs SN75173NE4 |