Part Details for SN75172N-10 by Texas Instruments
Overview of SN75172N-10 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN75172N-10
SN75172N-10 CAD Models
SN75172N-10 Part Data Attributes
|
SN75172N-10
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN75172N-10
Texas Instruments
LINE DRIVER, PDIP16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | DIP, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | YES | |
Driver Number of Bits | 4 | |
Input Characteristics | STANDARD | |
Interface IC Type | LINE DRIVER | |
Interface Standard | V.11; X.27; EIA-422-A; EIA-485 | |
JESD-30 Code | R-PDIP-T16 | |
Length | 19.305 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 60 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Transmit Delay-Max | 65 ns | |
Width | 7.62 mm |
Alternate Parts for SN75172N-10
This table gives cross-reference parts and alternative options found for SN75172N-10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN75172N-10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SN75172J-00 | Texas Instruments | Check for Price | LINE DRIVER, CDIP16 | SN75172N-10 vs SN75172J-00 |
MC75172BP | onsemi | Check for Price | IC,LINE DRIVER,4 DRIVER,BIPOLAR,DIP,16PIN,PLASTIC | SN75172N-10 vs MC75172BP |
SN75172N | Motorola Semiconductor Products | Check for Price | Line Driver, 1 Func, 4 Driver, BIPolar, PDIP16, PLASTIC PACKAGE-16 | SN75172N-10 vs SN75172N |
SN75172J | Motorola Mobility LLC | Check for Price | LINE DRIVER, CDIP16, CERAMIC PACKAGE-16 | SN75172N-10 vs SN75172J |
SN75172N-00 | Texas Instruments | Check for Price | LINE DRIVER, PDIP16 | SN75172N-10 vs SN75172N-00 |
SN75172NE4 | Texas Instruments | Check for Price | QUAD LINE DRIVER, PDIP16, ROHS COMPLIANT, PLASTIC DIP-16 | SN75172N-10 vs SN75172NE4 |
SN75172N | Texas Instruments | $2.2574 | Quadruple Differential Line Driver 16-PDIP 0 to 70 | SN75172N-10 vs SN75172N |
SN75172N | Motorola Mobility LLC | Check for Price | LINE DRIVER, PDIP16, PLASTIC PACKAGE-16 | SN75172N-10 vs SN75172N |
SN75172J | Motorola Semiconductor Products | Check for Price | Line Driver, 1 Func, 4 Driver, BIPolar, CDIP16, CERAMIC PACKAGE-16 | SN75172N-10 vs SN75172J |
MC75172BP | Motorola Mobility LLC | Check for Price | LINE DRIVER, PDIP16, PLASTIC, DIP-16 | SN75172N-10 vs MC75172BP |