Part Details for SN75158PSE4 by Texas Instruments
Overview of SN75158PSE4 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN75158PSE4
SN75158PSE4 CAD Models
SN75158PSE4 Part Data Attributes
|
SN75158PSE4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN75158PSE4
Texas Instruments
DUAL LINE DRIVER, PDSO8, SOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | YES | |
Driver Number of Bits | 2 | |
Input Characteristics | STANDARD | |
Interface IC Type | LINE DRIVER | |
Interface Standard | EIA-422-B; V.11 | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 6.2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 20 ns | |
Width | 5.3 mm |
Alternate Parts for SN75158PSE4
This table gives cross-reference parts and alternative options found for SN75158PSE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN75158PSE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN75158PSRE4 | DUAL LINE DRIVER, PDSO8, GREEN, PLASTIC, SOP-8 | Texas Instruments | SN75158PSE4 vs SN75158PSRE4 |
SN75158PSR | Dual Differential Line Driver 8-SO 0 to 70 | Texas Instruments | SN75158PSE4 vs SN75158PSR |
SN75158PSLE-00 | LINE DRIVER, PDSO8 | Texas Instruments | SN75158PSE4 vs SN75158PSLE-00 |
SN75158PS | DUAL LINE DRIVER, PDSO8, SOP-8 | Texas Instruments | SN75158PSE4 vs SN75158PS |
SN75158PSLE | Dual Differential Line Driver 8-SO 0 to 70 | Texas Instruments | SN75158PSE4 vs SN75158PSLE |