Drivers And Interfaces
SN75158P
Texas Instruments
Description: Dual Differential Line Driver 8-PDIP 0 to 70

Overview of SN75158P by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for SN75158P by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 29AH7706
Newark Ic, Line Driver, Differential, Ttl, Device Type:Differential, Ic Interface Type:Rs422, No. Of Drivers:2Drivers, Supply Voltage Min:4.75V, Supply Voltage Max:5.25V, Driver Case Style:Dip, No. Of Pins:8Pins, Operating Temperature Rohs Compliant: Yes |TEXAS INSTRUMENTS SN75158P RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $4.5900
  • 10 $4.3200
  • 25 $4.0900
  • 50 $3.9000
  • 100 $3.7400
  • 250 $3.5600
  • 500 $3.5000
$3.5000 / $4.5900 Buy Now
DISTI # 60K6924
Newark Rs-422 Line Driver, 5.25V, Dip-8, Device Type:Rs422 Driver, Ic Interface Type:Rs422, No. Of Drivers:2Drivers, Supply Voltage Min:4.75V, Supply Voltage Max:5.25V, Driver Case Style:Dip, No. Of Pins:8Pins, Operating Temperature Min:0°Crohs Compliant: Yes |TEXAS INSTRUMENTS SN75158P RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 1 Container: Bulk 0
  • 100 $2.1900
  • 250 $1.8400
  • 500 $1.7800
$1.7800 / $2.1900 Buy Now
DISTI # 296-6840-5-ND
DigiKey IC DRIVER 2/0 8DIP Min Qty: 1 Lead time: 6 Weeks Container: Tube 261
In Stock
  • 1 $4.4500
  • 10 $3.2550
  • 50 $2.7758
  • 100 $2.6275
  • 250 $2.4707
  • 500 $2.3762
  • 1,000 $2.2983
  • 2,500 $2.2162
$2.2162 / $4.4500 Buy Now
DISTI # 595-SN75158P
Mouser Electronics RS-422 Interface IC Dual Diff Line Rec RoHS: Compliant 127
  • 1 $4.2400
  • 10 $3.8100
  • 100 $3.1200
  • 250 $2.9600
  • 500 $2.6600
  • 1,000 $2.2400
  • 3,000 $2.1300
$2.1300 / $4.2400 Buy Now
Bristol Electronics   178
RFQ
Bristol Electronics   7
RFQ
Quest Components Line Driver, 2 Driver, 8 Pin, Plastic, DIP 142
  • 1 $4.5000
  • 24 $3.0000
  • 84 $2.7750
$2.7750 / $4.5000 Buy Now
Quest Components Line Driver, 2 Driver, 8 Pin, Plastic, DIP 58
  • 1 $4.5000
  • 8 $3.3000
  • 24 $3.0000
$3.0000 / $4.5000 Buy Now
Quest Components Line Driver, 2 Driver, 8 Pin, Plastic, DIP 24
  • 1 $5.6700
  • 3 $3.7800
  • 8 $2.8350
$2.8350 / $5.6700 Buy Now
Quest Components Line Driver, 2 Driver, 8 Pin, Plastic, DIP 17
  • 1 $7.5000
  • 5 $5.5000
  • 15 $5.0000
$5.0000 / $7.5000 Buy Now
Quest Components Line Driver, 2 Driver, 8 Pin, Plastic, DIP 16
  • 1 $4.5000
  • 3 $3.0000
  • 9 $2.2500
$2.2500 / $4.5000 Buy Now
Quest Components Line Driver, 2 Driver, 8 Pin, Plastic, DIP 4
  • 1 $4.0000
  • 2 $3.0000
$3.0000 / $4.0000 Buy Now
Quest Components Line Driver, 2 Driver, 8 Pin, Plastic, DIP 3
  • 1 $5.3658
  • 3 $4.4715
$4.4715 / $5.3658 Buy Now
DISTI # SN75158P
TME IC: interface, line driver, RS422, DIP8, 4.75÷5.25VDC Min Qty: 1 239
  • 1 $4.3500
  • 3 $4.1300
  • 10 $3.5400
  • 25 $2.9800
  • 50 $2.7700
$2.7700 / $4.3500 Buy Now
DISTI # SN75158P
TME IC: interface, line driver, RS422, DIP8, 4.75÷5.25VDC Min Qty: 1 239
  • 1 $4.3500
  • 3 $4.1200
  • 10 $3.5300
  • 25 $2.9700
  • 50 $2.7600
$2.7600 / $4.3500 Buy Now
Chip 1 Exchange INSTOCK 57
RFQ
DISTI # C1S746209093640
Chip1Stop Drivers, Receivers, and Transceivers RoHS: Compliant pbFree: Yes 100
  • 50 $3.3960
  • 100 $2.9540
$2.9540 / $3.3960 Buy Now
DISTI # C1S746201296083
Chip1Stop Dual Transmitter RS-422 8-Pin PDIP Tube RoHS: Compliant pbFree: Yes Container: Tube 77
  • 1 $2.0500
$2.0500 Buy Now
DISTI # C1S746204883507
Chip1Stop Drivers, Receivers, and Transceivers RoHS: Compliant pbFree: Yes 3
  • 1 $2.9700
$2.9700 Buy Now

CAD Models for SN75158P by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SN75158P by Texas Instruments

SN75158P
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
DIP
Package Description
DIP-8
Pin Count
8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Differential Output
YES
Driver Number of Bits
2
High Level Input Current-Max
0.00004 A
Input Characteristics
STANDARD
Interface IC Type
LINE DRIVER
Interface Standard
EIA-422-B; TIA-422-B; V.11
JESD-30 Code
R-PDIP-T8
JESD-609 Code
e4
Length
9.81 mm
Number of Functions
2
Number of Terminals
8
Operating Temperature-Max
70 °C
Operating Temperature-Min
Out Swing-Min
2 V
Output Characteristics
TOTEM-POLE
Output Polarity
COMPLEMENTARY
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP8,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Seated Height-Max
5.08 mm
Supply Current-Max
50 mA
Supply Voltage-Max
5.25 V
Supply Voltage-Min
4.75 V
Supply Voltage-Nom
5 V
Supply Voltage1-Max
5.25 V
Supply Voltage1-Min
4.75 V
Supply Voltage1-Nom
5 V
Surface Mount
NO
Technology
BIPOLAR
Temperature Grade
COMMERCIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Transmit Delay-Max
20 ns
Width
7.62 mm
Want to compare parts?
  1. SN75158P
    Texas Instruments
    Dual Differential Line Driver 8-PDIP 0 to 70
    VS

Alternate Parts for SN75158P

This table gives cross-reference parts and alternative options found for SN75158P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN75158P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN75158PE4 Dual Differential Line Driver 8-PDIP 0 to 70 Texas Instruments SN75158P vs SN75158PE4
Part Number Description Manufacturer Compare
SN75158PE4 Dual Differential Line Driver 8-PDIP 0 to 70 Texas Instruments SN75158P vs SN75158PE4

Related Parts for SN75158P

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN75158P by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN75158P by Texas Instruments

Select Manufacturer
Which Manufacturer of SN75158P would you like to use for your alert(s)?
  • Please alert me when SN75158P inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN75158P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN75158P to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN75158P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN75158P.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN75158P by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: