Part Details for SN75154N-10 by Texas Instruments
Overview of SN75154N-10 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SN75154N | Texas Instruments | Quadruple Differential Line Receiver 16-PDIP 0 to 70 | |
SN75154NSR | Texas Instruments | Quadruple Differential Line Receiver 16-SO 0 to 70 |
Price & Stock for SN75154N-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | LINE RECEIVER, 1 FUNC, 4 RCVR, BIPOLAR, PDIP16 | 1000 |
|
$0.8625 / $1.8750 | Buy Now |
Part Details for SN75154N-10
SN75154N-10 CAD Models
SN75154N-10 Part Data Attributes
|
SN75154N-10
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN75154N-10
Texas Instruments
LINE RECEIVER, PDIP16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | DIP, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | EIA-232-C | |
JESD-30 Code | R-PDIP-T16 | |
Length | 19.305 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | TOTEM-POLE | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Receiver Number of Bits | 4 | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 35 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Supply Voltage1-Max | 13.2 V | |
Supply Voltage1-Min | 10.8 V | |
Supply Voltage1-Nom | 12 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for SN75154N-10
This table gives cross-reference parts and alternative options found for SN75154N-10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN75154N-10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN75154J | LINE RECEIVER, CDIP16 | Texas Instruments | SN75154N-10 vs SN75154J |
SN75154NE4 | Quadruple Differential Line Receiver 16-PDIP 0 to 70 | Texas Instruments | SN75154N-10 vs SN75154NE4 |
DS75154N | Line Receiver, 4 Func, 1 Rcvr, BIPolar, PDIP16 | National Semiconductor Corporation | SN75154N-10 vs DS75154N |
SN75154N | Quadruple Differential Line Receiver 16-PDIP 0 to 70 | Texas Instruments | SN75154N-10 vs SN75154N |